CAP CER 470PF 100V 2% NP0 AXIAL - SA101A471GAA - Capacitors

Digi-Key Part Number SA101A471GAA-ND
Price Break
7500
Unit Price
0.26849
Extended Price
2013.67
Manufacturer Part NumberSA101A471GAA
Product DescriptionCAP CER 470PF 100V 2% NP0 AXIAL
Quantity Available 0
All prices are in GBP

CAP CER 470PF 100V 2% NP0 AXIAL - SA101A471GAA - Capacitors Details
Technical/Catalog InformationSA101A471GAA
VendorAVX Corporation
CategoryCapacitors
Capacitance470pF
Voltage - Rated100V
Tolerance±2%
Package / CaseAxial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA101A471GAA
SA101A471GAA

Purchase CAP CER 470PF 100V 2% NP0 AXIAL - SA101A471GAA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 470PF 100V 2% NP0 AXIAL - SA101A471GAA
Capacitors

CAP CER 470PF 100V 2% NP0 AXIAL - SA101A471GAA (SA101A471GAA-ND)

Related parts Capacitors :
CAP CER 470PF 100V 2% NP0 AXIAL - SA101A471GAA
 Order CAP CER 470PF 100V 2% NP0 AXIAL-SA101A471GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A471GAA-ND.
CAP CER 470PF 100V 2% NP0 AXIAL - SA101A471GAR
 Order CAP CER 470PF 100V 2% NP0 AXIAL-SA101A471GAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A471GAR-ND.
CAP CER 150PF 100V 2% NP0 AXIAL - MA101A151GAA
 Order CAP CER 150PF 100V 2% NP0 AXIAL-MA101A151GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A151GAA-ND.
CAP CER 22PF 100V 2% NP0 AXIAL - MA101A220GAA
 Order CAP CER 22PF 100V 2% NP0 AXIAL-MA101A220GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A220GAA-ND.
CAP CER 300PF 100V 2% NP0 AXIAL - MA101A301GAA
 Order CAP CER 300PF 100V 2% NP0 AXIAL-MA101A301GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A301GAA-ND.
CAP CER 47PF 100V 2% NP0 AXIAL - MA101A470GAA
 Order CAP CER 47PF 100V 2% NP0 AXIAL-MA101A470GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A470GAA-ND.
CAP CER 470PF 100V 1% NP0 AXIAL - MA101A471FAA-BULK
 Order CAP CER 470PF 100V 1% NP0 AXIAL-MA101A471FAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A471FAA-BULK-ND.
CAP CER 470PF 100V 5% NP0 AXIAL - MA101A471JAA-BULK
 Order CAP CER 470PF 100V 5% NP0 AXIAL-MA101A471JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A471JAA-BULK-ND.
CAP CER 470PF 100V 5% NP0 AXIAL - MA101A471JAA
 Order CAP CER 470PF 100V 5% NP0 AXIAL-MA101A471JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A471JAA-ND.
CAP CER 470PF 100V 10% NP0 AXIAL - MA101A471KAA
 Order CAP CER 470PF 100V 10% NP0 AXIAL-MA101A471KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A471KAA-ND.
CAP CER 470PF 100V 2% NP0 RADIAL - MR041A471GAA
 Order CAP CER 470PF 100V 2% NP0 RADIAL-MR041A471GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A471GAA-ND.
CAP CER 470PF 100V 5% NP0 AXIAL - SA051A471JAA
 Order CAP CER 470PF 100V 5% NP0 AXIAL-SA051A471JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051A471JAA-ND.
CAP CER 470PF 100V 5% NP0 AXIAL - SA051A471JAC
 Order CAP CER 470PF 100V 5% NP0 AXIAL-SA051A471JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051A471JAC-ND.
CAP CER 150PF 100V 2% NP0 AXIAL - SA101A151GAA
 Order CAP CER 150PF 100V 2% NP0 AXIAL-SA101A151GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A151GAA-ND.
CAP CER 180PF 100V 2% NP0 AXIAL - SA101A181GAA
 Order CAP CER 180PF 100V 2% NP0 AXIAL-SA101A181GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A181GAA-ND.