CAP CER 470PF 100V 1% NP0 AXIAL - SA101A471FAAH - Capacitors

Digi-Key Part Number SA101A471FAAH-ND
Price Break
7500
Unit Price
0.3102
Extended Price
2326.50
Manufacturer Part NumberSA101A471FAAH
Product DescriptionCAP CER 470PF 100V 1% NP0 AXIAL
Quantity Available 0
All prices are in GBP

CAP CER 470PF 100V 1% NP0 AXIAL - SA101A471FAAH - Capacitors Details
Technical/Catalog InformationSA101A471FAAH
VendorAVX Corporation
CategoryCapacitors
Capacitance470pF
Voltage - Rated100V
Tolerance±1%
Package / CaseAxial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA101A471FAAH
SA101A471FAAH

Purchase CAP CER 470PF 100V 1% NP0 AXIAL - SA101A471FAAH - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 470PF 100V 1% NP0 AXIAL - SA101A471FAAH
Capacitors

CAP CER 470PF 100V 1% NP0 AXIAL - SA101A471FAAH (SA101A471FAAH-ND)

Related parts Capacitors :
CAP CER 470PF 100V 1% NP0 AXIAL - SA101A471FAAH
 Order CAP CER 470PF 100V 1% NP0 AXIAL-SA101A471FAAH online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A471FAAH-ND.
CAP CER 470PF 100V 1% NP0 AXIAL - MA101A471FAA-BULK
 Order CAP CER 470PF 100V 1% NP0 AXIAL-MA101A471FAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A471FAA-BULK-ND.
CAP CER 470PF 100V 1% NP0 AXIAL - SA101A471FAA
 Order CAP CER 470PF 100V 1% NP0 AXIAL-SA101A471FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A471FAA-ND.
CAP CER 100PF 100V 1% NP0 AXIAL - MA101A101FAA-BULK
 Order CAP CER 100PF 100V 1% NP0 AXIAL-MA101A101FAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A101FAA-BULK-ND.
CAP CER 180PF 100V 1% NP0 AXIAL - MA101A181FAA-BULK
 Order CAP CER 180PF 100V 1% NP0 AXIAL-MA101A181FAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A181FAA-BULK-ND.
CAP CER 220PF 100V 1% NP0 AXIAL - MA101A221FAA-BULK
 Order CAP CER 220PF 100V 1% NP0 AXIAL-MA101A221FAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A221FAA-BULK-ND.
CAP CER 330PF 100V 1% NP0 AXIAL - MA101A331FAA
 Order CAP CER 330PF 100V 1% NP0 AXIAL-MA101A331FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A331FAA-ND.
CAP CER 470PF 100V 5% NP0 AXIAL - MA101A471JAA-BULK
 Order CAP CER 470PF 100V 5% NP0 AXIAL-MA101A471JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A471JAA-BULK-ND.
CAP CER 470PF 100V 5% NP0 AXIAL - MA101A471JAA
 Order CAP CER 470PF 100V 5% NP0 AXIAL-MA101A471JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A471JAA-ND.
CAP CER 470PF 100V 10% NP0 AXIAL - MA101A471KAA
 Order CAP CER 470PF 100V 10% NP0 AXIAL-MA101A471KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A471KAA-ND.
CAP CER 470PF 100V 5% NP0 AXIAL - SA051A471JAA
 Order CAP CER 470PF 100V 5% NP0 AXIAL-SA051A471JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051A471JAA-ND.
CAP CER 470PF 100V 5% NP0 AXIAL - SA051A471JAC
 Order CAP CER 470PF 100V 5% NP0 AXIAL-SA051A471JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051A471JAC-ND.
CAP CER 1000PF 100V 1% NP0 AXIAL - SA101A102FAA
 Order CAP CER 1000PF 100V 1% NP0 AXIAL-SA101A102FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A102FAA-ND.
CAP CER 130PF 100V 1% NP0 AXIAL - SA101A131FAA
 Order CAP CER 130PF 100V 1% NP0 AXIAL-SA101A131FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A131FAA-ND.
CAP CER 150PF 100V 1% NP0 AXIAL - SA101A151FAA
 Order CAP CER 150PF 100V 1% NP0 AXIAL-SA101A151FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A151FAA-ND.