CAP CER 390PF 100V 5% NP0 AXIAL - SA101A391JAC - Capacitors

Digi-Key Part Number SA101A391JAC-ND
Price Break
4000
Unit Price
0.0627
Extended Price
250.80
Manufacturer Part NumberSA101A391JAC
Product DescriptionCAP CER 390PF 100V 5% NP0 AXIAL
Quantity Available 0
All prices are in GBP

CAP CER 390PF 100V 5% NP0 AXIAL - SA101A391JAC - Capacitors Details
Technical/Catalog InformationSA101A391JAC
VendorAVX Corporation
CategoryCapacitors
Capacitance390pF
Voltage - Rated100V
Tolerance±5%
Package / CaseAxial
Temperature CoefficientC0G, NP0
PackagingTape & Box (TB)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA101A391JAC
SA101A391JAC

Purchase CAP CER 390PF 100V 5% NP0 AXIAL - SA101A391JAC - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 390PF 100V 5% NP0 AXIAL - SA101A391JAC
Capacitors

CAP CER 390PF 100V 5% NP0 AXIAL - SA101A391JAC (SA101A391JAC-ND)

Related parts Capacitors :
CAP CER 390PF 100V 5% NP0 AXIAL - SA101A391JAC
 Order CAP CER 390PF 100V 5% NP0 AXIAL-SA101A391JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A391JAC-ND.
CAP CER 390PF 100V 5% NP0 AXIAL - MA101A391JAA-BULK
 Order CAP CER 390PF 100V 5% NP0 AXIAL-MA101A391JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A391JAA-BULK-ND.
CAP CER 390PF 100V 5% NP0 AXIAL - SA101A391JAA
 Order CAP CER 390PF 100V 5% NP0 AXIAL-SA101A391JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A391JAA-ND.
CAP CER 390PF 100V 5% NP0 AXIAL - SA101A391JAK
 Order CAP CER 390PF 100V 5% NP0 AXIAL-SA101A391JAK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A391JAK-ND.
CAP CER 390PF 100V 5% NP0 AXIAL - SA101A391JAR
 Order CAP CER 390PF 100V 5% NP0 AXIAL-SA101A391JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A391JAR-ND.
CAP CER 10PF 100V 5% NP0 AXIAL - MA101A100JAA-BULK
 Order CAP CER 10PF 100V 5% NP0 AXIAL-MA101A100JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A100JAA-BULK-ND.
CAP CER 10PF 100V 5% NP0 AXIAL - MA101A100JAA
 Order CAP CER 10PF 100V 5% NP0 AXIAL-MA101A100JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A100JAA-ND.
CAP CER 100PF 100V 5% NP0 AXIAL - MA101A101JAA-BULK
 Order CAP CER 100PF 100V 5% NP0 AXIAL-MA101A101JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A101JAA-BULK-ND.
CAP CER 100PF 100V 5% NP0 AXIAL - MA101A101JAA
 Order CAP CER 100PF 100V 5% NP0 AXIAL-MA101A101JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A101JAA-ND.
CAP CER 120PF 100V 5% NP0 AXIAL - MA101A121JAA-BULK
 Order CAP CER 120PF 100V 5% NP0 AXIAL-MA101A121JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A121JAA-BULK-ND.
CAP CER 15PF 100V 5% NP0 AXIAL - MA101A150JAA-BULK
 Order CAP CER 15PF 100V 5% NP0 AXIAL-MA101A150JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A150JAA-BULK-ND.
CAP CER 150PF 100V 5% NP0 AXIAL - MA101A151JAA-BULK
 Order CAP CER 150PF 100V 5% NP0 AXIAL-MA101A151JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A151JAA-BULK-ND.
CAP CER 160PF 100V 5% NP0 AXIAL - MA101A161JAA
 Order CAP CER 160PF 100V 5% NP0 AXIAL-MA101A161JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A161JAA-ND.
CAP CER 180PF 100V 5% NP0 AXIAL - MA101A181JAA
 Order CAP CER 180PF 100V 5% NP0 AXIAL-MA101A181JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A181JAA-ND.
CAP CER 20PF 100V 5% NP0 AXIAL - MA101A200JAA
 Order CAP CER 20PF 100V 5% NP0 AXIAL-MA101A200JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A200JAA-ND.