CAP CER 39PF 100V 10% NP0 AXIAL - SA101A390KAA - Capacitors

Digi-Key Part Number SA101A390KAA-ND
Price Break
7500
Unit Price
0.06468
Extended Price
485.10
Manufacturer Part NumberSA101A390KAA
Product DescriptionCAP CER 39PF 100V 10% NP0 AXIAL
Quantity Available 0
All prices are in GBP

CAP CER 39PF 100V 10% NP0 AXIAL - SA101A390KAA - Capacitors Details
Technical/Catalog InformationSA101A390KAA
VendorAVX Corporation
CategoryCapacitors
Capacitance39pF
Voltage - Rated100V
Tolerance±10%
Package / CaseAxial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA101A390KAA
SA101A390KAA

Purchase CAP CER 39PF 100V 10% NP0 AXIAL - SA101A390KAA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 39PF 100V 10% NP0 AXIAL - SA101A390KAA
Capacitors

CAP CER 39PF 100V 10% NP0 AXIAL - SA101A390KAA (SA101A390KAA-ND)

Related parts Capacitors :
CAP CER 39PF 100V 10% NP0 AXIAL - SA101A390KAA
 Order CAP CER 39PF 100V 10% NP0 AXIAL-SA101A390KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A390KAA-ND.
CAP CER 100PF 100V 10% NP0 AXIAL - MA101A101KAA-BULK
 Order CAP CER 100PF 100V 10% NP0 AXIAL-MA101A101KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A101KAA-BULK-ND.
CAP CER 100PF 100V 10% NP0 AXIAL - MA101A101KAA
 Order CAP CER 100PF 100V 10% NP0 AXIAL-MA101A101KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A101KAA-ND.
CAP CER 22PF 100V 10% NP0 AXIAL - MA101A220KAA-BULK
 Order CAP CER 22PF 100V 10% NP0 AXIAL-MA101A220KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A220KAA-BULK-ND.
CAP CER 22PF 100V 10% NP0 AXIAL - MA101A220KAA
 Order CAP CER 22PF 100V 10% NP0 AXIAL-MA101A220KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A220KAA-ND.
CAP CER 22PF 100V 10% NP0 AXIAL - MA101A220KAC
 Order CAP CER 22PF 100V 10% NP0 AXIAL-MA101A220KAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A220KAC-ND.
CAP CER 220PF 100V 10% NP0 AXIAL - MA101A221KAA
 Order CAP CER 220PF 100V 10% NP0 AXIAL-MA101A221KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A221KAA-ND.
CAP CER 27PF 100V 10% NP0 AXIAL - MA101A270KAA
 Order CAP CER 27PF 100V 10% NP0 AXIAL-MA101A270KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A270KAA-ND.
CAP CER 270PF 100V 10% NP0 AXIAL - MA101A271KAA-BULK
 Order CAP CER 270PF 100V 10% NP0 AXIAL-MA101A271KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A271KAA-BULK-ND.
CAP CER 270PF 100V 10% NP0 AXIAL - MA101A271KAA
 Order CAP CER 270PF 100V 10% NP0 AXIAL-MA101A271KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A271KAA-ND.
CAP CER 30PF 100V 10% NP0 AXIAL - MA101A300KAA
 Order CAP CER 30PF 100V 10% NP0 AXIAL-MA101A300KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A300KAA-ND.
CAP CER 33PF 100V 10% NP0 AXIAL - MA101A330KAA
 Order CAP CER 33PF 100V 10% NP0 AXIAL-MA101A330KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A330KAA-ND.
CAP CER 330PF 100V 10% NP0 AXIAL - MA101A331KAA
 Order CAP CER 330PF 100V 10% NP0 AXIAL-MA101A331KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A331KAA-ND.
CAP CER 39PF 100V 5% NP0 AXIAL - MA101A390JAA-BULK
 Order CAP CER 39PF 100V 5% NP0 AXIAL-MA101A390JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A390JAA-BULK-ND.
CAP CER 47PF 100V 10% NP0 AXIAL - MA101A470KAA-BULK
 Order CAP CER 47PF 100V 10% NP0 AXIAL-MA101A470KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A470KAA-BULK-ND.