CAP CER 360PF 100V 5% NP0 AXIAL - SA101A361JAA

Digi-Key Part Number SA101A361JAA-ND
Price Break
15000
Unit Price
0.07022
Extended Price
1053.30
Manufacturer Part NumberSA101A361JAA
Product DescriptionCAP CER 360PF 100V 5% NP0 AXIAL
Quantity Available 0
All prices are in GBP

CAP CER 360PF 100V 5% NP0 AXIAL - SA101A361JAA Details
Technical/Catalog InformationSA101A361JAA
VendorAVX Corporation
CategoryCapacitors
Capacitance360pF
Voltage - Rated100V
Tolerance±5%
Package / CaseAxial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA101A361JAA
SA101A361JAA

Purchase CAP CER 360PF 100V 5% NP0 AXIAL - SA101A361JAA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 360PF 100V 5% NP0 AXIAL - SA101A361JAA
CAP CER 360PF 100V 5% NP0 AXIAL - SA101A361JAA

CAP CER 360PF 100V 5% NP0 AXIAL - SA101A361JAA (SA101A361JAA-ND)

Related parts :
CAP CER 360PF 100V 5% NP0 AXIAL - SA101A361JAA
 Order CAP CER 360PF 100V 5% NP0 AXIAL-SA101A361JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A361JAA-ND.
CAP CER 10PF 100V 5% NP0 AXIAL - MA101A100JAA-BULK
 Order CAP CER 10PF 100V 5% NP0 AXIAL-MA101A100JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A100JAA-BULK-ND.
CAP CER 10PF 100V 5% NP0 AXIAL - MA101A100JAA
 Order CAP CER 10PF 100V 5% NP0 AXIAL-MA101A100JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A100JAA-ND.
CAP CER 100PF 100V 5% NP0 AXIAL - MA101A101JAA-BULK
 Order CAP CER 100PF 100V 5% NP0 AXIAL-MA101A101JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A101JAA-BULK-ND.
CAP CER 100PF 100V 5% NP0 AXIAL - MA101A101JAA
 Order CAP CER 100PF 100V 5% NP0 AXIAL-MA101A101JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A101JAA-ND.
CAP CER 120PF 100V 5% NP0 AXIAL - MA101A121JAA-BULK
 Order CAP CER 120PF 100V 5% NP0 AXIAL-MA101A121JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A121JAA-BULK-ND.
CAP CER 15PF 100V 5% NP0 AXIAL - MA101A150JAA-BULK
 Order CAP CER 15PF 100V 5% NP0 AXIAL-MA101A150JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A150JAA-BULK-ND.
CAP CER 150PF 100V 5% NP0 AXIAL - MA101A151JAA-BULK
 Order CAP CER 150PF 100V 5% NP0 AXIAL-MA101A151JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A151JAA-BULK-ND.
CAP CER 160PF 100V 5% NP0 AXIAL - MA101A161JAA
 Order CAP CER 160PF 100V 5% NP0 AXIAL-MA101A161JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A161JAA-ND.
CAP CER 180PF 100V 5% NP0 AXIAL - MA101A181JAA
 Order CAP CER 180PF 100V 5% NP0 AXIAL-MA101A181JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A181JAA-ND.
CAP CER 20PF 100V 5% NP0 AXIAL - MA101A200JAA
 Order CAP CER 20PF 100V 5% NP0 AXIAL-MA101A200JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A200JAA-ND.
CAP CER 22PF 100V 5% NP0 AXIAL - MA101A220JAA-BULK
 Order CAP CER 22PF 100V 5% NP0 AXIAL-MA101A220JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A220JAA-BULK-ND.
CAP CER 22PF 100V 5% NP0 AXIAL - MA101A220JAA
 Order CAP CER 22PF 100V 5% NP0 AXIAL-MA101A220JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A220JAA-ND.
CAP CER 220PF 100V 5% NP0 AXIAL - MA101A221JAA-BULK
 Order CAP CER 220PF 100V 5% NP0 AXIAL-MA101A221JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A221JAA-BULK-ND.
CAP CER 250PF 100V 5% NP0 AXIAL - MA101A251JAA
 Order CAP CER 250PF 100V 5% NP0 AXIAL-MA101A251JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A251JAA-ND.