CAP CER 330PF 100V 20% NP0 AXIAL - SA101A331MAA - Capacitors

Digi-Key Part Number SA101A331MAA-ND
Price Break
15000
Unit Price
0.06468
Extended Price
970.20
Manufacturer Part NumberSA101A331MAA
Product DescriptionCAP CER 330PF 100V 20% NP0 AXIAL
Quantity Available 0
All prices are in GBP

CAP CER 330PF 100V 20% NP0 AXIAL - SA101A331MAA - Capacitors Details
Technical/Catalog InformationSA101A331MAA
VendorAVX Corporation
CategoryCapacitors
Capacitance330pF
Voltage - Rated100V
Tolerance±20%
Package / CaseAxial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA101A331MAA
SA101A331MAA

Purchase CAP CER 330PF 100V 20% NP0 AXIAL - SA101A331MAA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 330PF 100V 20% NP0 AXIAL - SA101A331MAA
Capacitors

CAP CER 330PF 100V 20% NP0 AXIAL - SA101A331MAA (SA101A331MAA-ND)

Related parts Capacitors :
CAP CER 330PF 100V 20% NP0 AXIAL - SA101A331MAA
 Order CAP CER 330PF 100V 20% NP0 AXIAL-SA101A331MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A331MAA-ND.
CAP CER 100PF 100V 20% NP0 AXIAL - MA101A101MAA
 Order CAP CER 100PF 100V 20% NP0 AXIAL-MA101A101MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A101MAA-ND.
CAP CER 150PF 100V 20% NP0 AXIAL - MA101A151MAA-BULK
 Order CAP CER 150PF 100V 20% NP0 AXIAL-MA101A151MAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A151MAA-BULK-ND.
CAP CER 200PF 100V 20% NP0 AXIAL - MA101A201MAA-BULK
 Order CAP CER 200PF 100V 20% NP0 AXIAL-MA101A201MAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A201MAA-BULK-ND.
CAP CER 22PF 100V 20% NP0 AXIAL - MA101A220MAA
 Order CAP CER 22PF 100V 20% NP0 AXIAL-MA101A220MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A220MAA-ND.
CAP CER 300PF 100V 20% NP0 AXIAL - MA101A301MAA-BULK
 Order CAP CER 300PF 100V 20% NP0 AXIAL-MA101A301MAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A301MAA-BULK-ND.
CAP CER 330PF 100V 1% NP0 AXIAL - MA101A331FAA
 Order CAP CER 330PF 100V 1% NP0 AXIAL-MA101A331FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A331FAA-ND.
CAP CER 330PF 100V 5% NP0 AXIAL - MA101A331JAA-BULK
 Order CAP CER 330PF 100V 5% NP0 AXIAL-MA101A331JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A331JAA-BULK-ND.
CAP CER 330PF 100V 10% NP0 AXIAL - MA101A331KAA
 Order CAP CER 330PF 100V 10% NP0 AXIAL-MA101A331KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A331KAA-ND.
CAP CER 330PF 100V 5% NP0 AXIAL - SA051A331JAA
 Order CAP CER 330PF 100V 5% NP0 AXIAL-SA051A331JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051A331JAA-ND.
CAP CER 330PF 100V 1% NP0 AXIAL - SA101A331FAA
 Order CAP CER 330PF 100V 1% NP0 AXIAL-SA101A331FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A331FAA-ND.
CAP CER 330PF 100V 2% NP0 AXIAL - SA101A331GAA
 Order CAP CER 330PF 100V 2% NP0 AXIAL-SA101A331GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A331GAA-ND.
CAP CER 330PF 100V 5% NP0 AXIAL - SA101A331JAA-LF
 Order CAP CER 330PF 100V 5% NP0 AXIAL-SA101A331JAA-LF online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A331JAA-LF-ND.
CAP CER 330PF 100V 5% NP0 AXIAL - SA101A331JAA
 Order CAP CER 330PF 100V 5% NP0 AXIAL-SA101A331JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A331JAA-ND.
CAP CER 330PF 100V 5% NP0 AXIAL - SA101A331JAC
 Order CAP CER 330PF 100V 5% NP0 AXIAL-SA101A331JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A331JAC-ND.