CAP CER 330PF 100V 5% NP0 AXIAL - SA101A331JAA-LF - Capacitors

Digi-Key Part Number SA101A331JAA-LF-ND
Price Break
7500
Unit Price
0.0627
Extended Price
470.25
Manufacturer Part NumberSA101A331JAA-LF
Product DescriptionCAP CER 330PF 100V 5% NP0 AXIAL
Quantity Available 0
All prices are in GBP

CAP CER 330PF 100V 5% NP0 AXIAL - SA101A331JAA-LF - Capacitors Details
Technical/Catalog InformationSA101A331JAA-LF
VendorAVX Corporation
CategoryCapacitors
Capacitance330pF
Voltage - Rated100V
Tolerance±5%
Package / CaseAxial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA101A331JAA LF
SA101A331JAALF

Purchase CAP CER 330PF 100V 5% NP0 AXIAL - SA101A331JAA-LF - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 330PF 100V 5% NP0 AXIAL - SA101A331JAA-LF
Capacitors

CAP CER 330PF 100V 5% NP0 AXIAL - SA101A331JAA-LF (SA101A331JAA-LF-ND)

Related partsCapacitors :
CAP CER 330PF 100V 5% NP0 AXIAL - SA101A331JAA-LF
 Order CAP CER 330PF 100V 5% NP0 AXIAL-SA101A331JAA-LF online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A331JAA-LF-ND.
CAP CER 330PF 100V 5% NP0 AXIAL - SA101A331JAA
 Order CAP CER 330PF 100V 5% NP0 AXIAL-SA101A331JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A331JAA-ND.
CAP CER 330PF 100V 5% NP0 AXIAL - MA101A331JAA-BULK
 Order CAP CER 330PF 100V 5% NP0 AXIAL-MA101A331JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A331JAA-BULK-ND.
CAP CER 330PF 100V 5% NP0 AXIAL - SA051A331JAA
 Order CAP CER 330PF 100V 5% NP0 AXIAL-SA051A331JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051A331JAA-ND.
CAP CER 150PF 100V 5% NP0 AXIAL - SA101A151JAA-LF
 Order CAP CER 150PF 100V 5% NP0 AXIAL-SA101A151JAA-LF online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A151JAA-LF-ND.
CAP CER 220PF 100V 5% NP0 AXIAL - SA101A221JAA-LF
 Order CAP CER 220PF 100V 5% NP0 AXIAL-SA101A221JAA-LF online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A221JAA-LF-ND.
CAP CER 220PF 100V 5% NP0 AXIAL - SA101A221JAN-LF
 Order CAP CER 220PF 100V 5% NP0 AXIAL-SA101A221JAN-LF online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A221JAN-LF-ND.
CAP CER 270PF 100V 5% NP0 AXIAL - SA101A271JAA-LF
 Order CAP CER 270PF 100V 5% NP0 AXIAL-SA101A271JAA-LF online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A271JAA-LF-ND.
CAP CER 330PF 100V 5% NP0 AXIAL - SA101A331JAC
 Order CAP CER 330PF 100V 5% NP0 AXIAL-SA101A331JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A331JAC-ND.
CAP CER 330PF 100V 5% NP0 AXIAL - SA101A331JAK
 Order CAP CER 330PF 100V 5% NP0 AXIAL-SA101A331JAK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A331JAK-ND.
CAP CER 330PF 100V 5% NP0 AXIAL - SA101A331JAR
 Order CAP CER 330PF 100V 5% NP0 AXIAL-SA101A331JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A331JAR-ND.
CAP CER 330PF 100V 5% NP0 AXIAL - SA101A331JARC
 Order CAP CER 330PF 100V 5% NP0 AXIAL-SA101A331JARC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A331JARC-ND.
CAP CER 470PF 100V 5% NP0 AXIAL - SA101A471JAA-LF
 Order CAP CER 470PF 100V 5% NP0 AXIAL-SA101A471JAA-LF online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A471JAA-LF-ND.
CAP CER 560PF 100V 5% NP0 AXIAL - SA101A561JAA-LF
 Order CAP CER 560PF 100V 5% NP0 AXIAL-SA101A561JAA-LF online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A561JAA-LF-ND.
CAP CER 680PF 100V 5% NP0 AXIAL - SA101A681JAC-LF
 Order CAP CER 680PF 100V 5% NP0 AXIAL-SA101A681JAC-LF online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A681JAC-LF-ND.