CAP 150PF 25V CERAMIC X7R 0201 - ECJ-ZEB1E151K - Capacitors

Digi-Key Part Number PCC2125TR-ND
Price Break
15000
30000
60000
105000
Unit Price
0.00393
0.00374
0.00334
0.0027
Extended Price
58.95
112.20
200.40
283.50
Manufacturer Part NumberECJ-ZEB1E151K
Product DescriptionCAP 150PF 25V CERAMIC X7R 0201
Quantity Available 45000
All prices are in GBP

CAP 150PF 25V CERAMIC X7R 0201 - ECJ-ZEB1E151K - Capacitors Details
Technical/Catalog InformationECJ-ZEB1E151K
VendorPanasonic - ECG
CategoryCapacitors
Capacitance150pF
Voltage - Rated25V
Tolerance±10%
Package / Case0201 (0603 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesECJ
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECJ ZEB1E151K
ECJZEB1E151K
PCC2125TR ND
PCC2125TRND
PCC2125TR

Purchase CAP 150PF 25V CERAMIC X7R 0201 - ECJ-ZEB1E151K - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 150PF 25V CERAMIC X7R 0201 - ECJ-ZEB1E151K
Capacitors

CAP 150PF 25V CERAMIC X7R 0201 - ECJ-ZEB1E151K (PCC2125TR-ND)

Related parts Capacitors :
CAP 150PF 25V CERAMIC X7R 0201 - ECJ-ZEB1E151K
 Order CAP 150PF 25V CERAMIC X7R 0201-ECJ-ZEB1E151K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2125TR-ND.
CAP 150PF 25V CERAMIC X7R 0201 - ECJ-ZEB1E151K
 Order CAP 150PF 25V CERAMIC X7R 0201-ECJ-ZEB1E151K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2125CT-ND.
CAP 150PF 25V CERAMIC X7R 0201 - ECJ-ZEB1E151K
 Order CAP 150PF 25V CERAMIC X7R 0201-ECJ-ZEB1E151K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2125DKR-ND.
CAP 150PF 25V CERAMIC X7R 0402 - ECJ-0EB1E151K
 Order CAP 150PF 25V CERAMIC X7R 0402-ECJ-0EB1E151K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1704TR-ND.
CAP 150PF 25V CERAMIC X7R 0402 - ECJ-0EB1E151K
 Order CAP 150PF 25V CERAMIC X7R 0402-ECJ-0EB1E151K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1704CT-ND.
CAP 220PF 25V CERAMIC X7R 0201 - ECJ-ZEB1E221K
 Order CAP 220PF 25V CERAMIC X7R 0201-ECJ-ZEB1E221K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2126TR-ND.
CAP 331PF 25V CERAMIC X7R 0201 - ECJ-ZEB1E331K
 Order CAP 331PF 25V CERAMIC X7R 0201-ECJ-ZEB1E331K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2127TR-ND.
CAP 470PF 25V CERAMIC X7R 0201 - ECJ-ZEB1E471K
 Order CAP 470PF 25V CERAMIC X7R 0201-ECJ-ZEB1E471K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2128TR-ND.
CAP 680PF 25V CERAMIC X7R 0201 - ECJ-ZEB1E681K
 Order CAP 680PF 25V CERAMIC X7R 0201-ECJ-ZEB1E681K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2129TR-ND.
CAP 1000PF 25V CERAMIC X7R 0201 - ECJ-ZEB1E102K
 Order CAP 1000PF 25V CERAMIC X7R 0201-ECJ-ZEB1E102K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2130TR-ND.
CAP 220PF 25V CERAMIC X7R 0201 - ECJ-ZEB1E221K
 Order CAP 220PF 25V CERAMIC X7R 0201-ECJ-ZEB1E221K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2126CT-ND.
CAP 331PF 25V CERAMIC X7R 0201 - ECJ-ZEB1E331K
 Order CAP 331PF 25V CERAMIC X7R 0201-ECJ-ZEB1E331K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2127CT-ND.
CAP 470PF 25V CERAMIC X7R 0201 - ECJ-ZEB1E471K
 Order CAP 470PF 25V CERAMIC X7R 0201-ECJ-ZEB1E471K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2128CT-ND.
CAP 680PF 25V CERAMIC X7R 0201 - ECJ-ZEB1E681K
 Order CAP 680PF 25V CERAMIC X7R 0201-ECJ-ZEB1E681K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2129CT-ND.
CAP 1000PF 25V CERAMIC X7R 0201 - ECJ-ZEB1E102K
 Order CAP 1000PF 25V CERAMIC X7R 0201-ECJ-ZEB1E102K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2130CT-ND.