CAP CER 270PF 100V 5% NP0 AXIAL - SA101A271JAA - Capacitors

Digi-Key Part Number SA101A271JAA-ND
Price Break
7500
Unit Price
0.07022
Extended Price
526.65
Manufacturer Part NumberSA101A271JAA
Product DescriptionCAP CER 270PF 100V 5% NP0 AXIAL
Quantity Available 0
All prices are in GBP

CAP CER 270PF 100V 5% NP0 AXIAL - SA101A271JAA - Capacitors Details
Technical/Catalog InformationSA101A271JAA
VendorAVX Corporation
CategoryCapacitors
Capacitance270pF
Voltage - Rated100V
Tolerance±5%
Package / CaseAxial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA101A271JAA
SA101A271JAA

Purchase CAP CER 270PF 100V 5% NP0 AXIAL - SA101A271JAA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 270PF 100V 5% NP0 AXIAL - SA101A271JAA
Capacitors

CAP CER 270PF 100V 5% NP0 AXIAL - SA101A271JAA (SA101A271JAA-ND)

Related parts Capacitors :
CAP CER 270PF 100V 5% NP0 AXIAL - SA101A271JAA-LF
 Order CAP CER 270PF 100V 5% NP0 AXIAL-SA101A271JAA-LF online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A271JAA-LF-ND.
CAP CER 270PF 100V 5% NP0 AXIAL - SA101A271JAA
 Order CAP CER 270PF 100V 5% NP0 AXIAL-SA101A271JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A271JAA-ND.
CAP CER 270PF 100V 5% NP0 AXIAL - MA101A271JAA-BULK
 Order CAP CER 270PF 100V 5% NP0 AXIAL-MA101A271JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A271JAA-BULK-ND.
CAP CER 270PF 100V 5% NP0 AXIAL - MA101A271JAA
 Order CAP CER 270PF 100V 5% NP0 AXIAL-MA101A271JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A271JAA-ND.
CAP CER 270PF 100V 5% NP0 AXIAL - SA051A271JAC
 Order CAP CER 270PF 100V 5% NP0 AXIAL-SA051A271JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051A271JAC-ND.
CAP CER 270PF 100V 5% NP0 AXIAL - SA101A271JAC
 Order CAP CER 270PF 100V 5% NP0 AXIAL-SA101A271JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A271JAC-ND.
CAP CER 270PF 100V 5% NP0 AXIAL - SA101A271JAR
 Order CAP CER 270PF 100V 5% NP0 AXIAL-SA101A271JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A271JAR-ND.
CAP CER 270PF 100V 5% NP0 AXIAL - SA101A271JARC
 Order CAP CER 270PF 100V 5% NP0 AXIAL-SA101A271JARC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A271JARC-ND.
CAP CER 10PF 100V 5% NP0 AXIAL - MA101A100JAA-BULK
 Order CAP CER 10PF 100V 5% NP0 AXIAL-MA101A100JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A100JAA-BULK-ND.
CAP CER 10PF 100V 5% NP0 AXIAL - MA101A100JAA
 Order CAP CER 10PF 100V 5% NP0 AXIAL-MA101A100JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A100JAA-ND.
CAP CER 100PF 100V 5% NP0 AXIAL - MA101A101JAA-BULK
 Order CAP CER 100PF 100V 5% NP0 AXIAL-MA101A101JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A101JAA-BULK-ND.
CAP CER 100PF 100V 5% NP0 AXIAL - MA101A101JAA
 Order CAP CER 100PF 100V 5% NP0 AXIAL-MA101A101JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A101JAA-ND.
CAP CER 120PF 100V 5% NP0 AXIAL - MA101A121JAA-BULK
 Order CAP CER 120PF 100V 5% NP0 AXIAL-MA101A121JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A121JAA-BULK-ND.
CAP CER 15PF 100V 5% NP0 AXIAL - MA101A150JAA-BULK
 Order CAP CER 15PF 100V 5% NP0 AXIAL-MA101A150JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A150JAA-BULK-ND.
CAP CER 150PF 100V 5% NP0 AXIAL - MA101A151JAA-BULK
 Order CAP CER 150PF 100V 5% NP0 AXIAL-MA101A151JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A151JAA-BULK-ND.