CAP CER 270PF 100V 2% NP0 AXIAL - SA101A271GAA - Capacitors

Digi-Key Part Number SA101A271GAA-ND
Price Break
7500
Unit Price
0.2486
Extended Price
1864.50
Manufacturer Part NumberSA101A271GAA
Product DescriptionCAP CER 270PF 100V 2% NP0 AXIAL
Quantity Available 0
All prices are in GBP

CAP CER 270PF 100V 2% NP0 AXIAL - SA101A271GAA - Capacitors Details
Technical/Catalog InformationSA101A271GAA
VendorAVX Corporation
CategoryCapacitors
Capacitance270pF
Voltage - Rated100V
Tolerance±2%
Package / CaseAxial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA101A271GAA
SA101A271GAA

Purchase CAP CER 270PF 100V 2% NP0 AXIAL - SA101A271GAA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 270PF 100V 2% NP0 AXIAL - SA101A271GAA
Capacitors

CAP CER 270PF 100V 2% NP0 AXIAL - SA101A271GAA (SA101A271GAA-ND)

Related parts Capacitors :
CAP CER 270PF 100V 2% NP0 AXIAL - SA101A271GAA
 Order CAP CER 270PF 100V 2% NP0 AXIAL-SA101A271GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A271GAA-ND.
CAP CER 150PF 100V 2% NP0 AXIAL - MA101A151GAA
 Order CAP CER 150PF 100V 2% NP0 AXIAL-MA101A151GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A151GAA-ND.
CAP CER 22PF 100V 2% NP0 AXIAL - MA101A220GAA
 Order CAP CER 22PF 100V 2% NP0 AXIAL-MA101A220GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A220GAA-ND.
CAP CER 270PF 100V 5% NP0 AXIAL - MA101A271JAA-BULK
 Order CAP CER 270PF 100V 5% NP0 AXIAL-MA101A271JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A271JAA-BULK-ND.
CAP CER 270PF 100V 5% NP0 AXIAL - MA101A271JAA
 Order CAP CER 270PF 100V 5% NP0 AXIAL-MA101A271JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A271JAA-ND.
CAP CER 270PF 100V 10% NP0 AXIAL - MA101A271KAA-BULK
 Order CAP CER 270PF 100V 10% NP0 AXIAL-MA101A271KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A271KAA-BULK-ND.
CAP CER 270PF 100V 10% NP0 AXIAL - MA101A271KAA
 Order CAP CER 270PF 100V 10% NP0 AXIAL-MA101A271KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A271KAA-ND.
CAP CER 300PF 100V 2% NP0 AXIAL - MA101A301GAA
 Order CAP CER 300PF 100V 2% NP0 AXIAL-MA101A301GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A301GAA-ND.
CAP CER 47PF 100V 2% NP0 AXIAL - MA101A470GAA
 Order CAP CER 47PF 100V 2% NP0 AXIAL-MA101A470GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A470GAA-ND.
CAP CER 270PF 100V 5% NP0 AXIAL - SA051A271JAC
 Order CAP CER 270PF 100V 5% NP0 AXIAL-SA051A271JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051A271JAC-ND.
CAP CER 150PF 100V 2% NP0 AXIAL - SA101A151GAA
 Order CAP CER 150PF 100V 2% NP0 AXIAL-SA101A151GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A151GAA-ND.
CAP CER 180PF 100V 2% NP0 AXIAL - SA101A181GAA
 Order CAP CER 180PF 100V 2% NP0 AXIAL-SA101A181GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A181GAA-ND.
CAP CER 220PF 100V 2% NP0 AXIAL - SA101A221GAA
 Order CAP CER 220PF 100V 2% NP0 AXIAL-SA101A221GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A221GAA-ND.
CAP CER 220PF 100V 2% NP0 AXIAL - SA101A221GAC
 Order CAP CER 220PF 100V 2% NP0 AXIAL-SA101A221GAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A221GAC-ND.
CAP CER 220PF 100V 2% NP0 AXIAL - SA101A221GARC
 Order CAP CER 220PF 100V 2% NP0 AXIAL-SA101A221GARC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A221GARC-ND.