CAP CER 240PF 100V 1% NP0 AXIAL - SA101A241FAA - Capacitors

Digi-Key Part Number SA101A241FAA-ND
Price Break
7500
Unit Price
0.34742
Extended Price
2605.65
Manufacturer Part NumberSA101A241FAA
Product DescriptionCAP CER 240PF 100V 1% NP0 AXIAL
Quantity Available 0
All prices are in GBP

CAP CER 240PF 100V 1% NP0 AXIAL - SA101A241FAA - Capacitors Details
Technical/Catalog InformationSA101A241FAA
VendorAVX Corporation
CategoryCapacitors
Capacitance240pF
Voltage - Rated100V
Tolerance±1%
Package / CaseAxial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA101A241FAA
SA101A241FAA

Purchase CAP CER 240PF 100V 1% NP0 AXIAL - SA101A241FAA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 240PF 100V 1% NP0 AXIAL - SA101A241FAA
Capacitors

CAP CER 240PF 100V 1% NP0 AXIAL - SA101A241FAA (SA101A241FAA-ND)

Related parts Capacitors :
CAP CER 240PF 100V 1% NP0 AXIAL - SA101A241FAA
 Order CAP CER 240PF 100V 1% NP0 AXIAL-SA101A241FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A241FAA-ND.
CAP CER 100PF 100V 1% NP0 AXIAL - MA101A101FAA-BULK
 Order CAP CER 100PF 100V 1% NP0 AXIAL-MA101A101FAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A101FAA-BULK-ND.
CAP CER 180PF 100V 1% NP0 AXIAL - MA101A181FAA-BULK
 Order CAP CER 180PF 100V 1% NP0 AXIAL-MA101A181FAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A181FAA-BULK-ND.
CAP CER 220PF 100V 1% NP0 AXIAL - MA101A221FAA-BULK
 Order CAP CER 220PF 100V 1% NP0 AXIAL-MA101A221FAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A221FAA-BULK-ND.
CAP CER 330PF 100V 1% NP0 AXIAL - MA101A331FAA
 Order CAP CER 330PF 100V 1% NP0 AXIAL-MA101A331FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A331FAA-ND.
CAP CER 470PF 100V 1% NP0 AXIAL - MA101A471FAA-BULK
 Order CAP CER 470PF 100V 1% NP0 AXIAL-MA101A471FAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A471FAA-BULK-ND.
CAP CER 1000PF 100V 1% NP0 AXIAL - SA101A102FAA
 Order CAP CER 1000PF 100V 1% NP0 AXIAL-SA101A102FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A102FAA-ND.
CAP CER 130PF 100V 1% NP0 AXIAL - SA101A131FAA
 Order CAP CER 130PF 100V 1% NP0 AXIAL-SA101A131FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A131FAA-ND.
CAP CER 150PF 100V 1% NP0 AXIAL - SA101A151FAA
 Order CAP CER 150PF 100V 1% NP0 AXIAL-SA101A151FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A151FAA-ND.
CAP CER 180PF 100V 1% NP0 AXIAL - SA101A181FAA
 Order CAP CER 180PF 100V 1% NP0 AXIAL-SA101A181FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A181FAA-ND.
CAP CER 200PF 100V 1% NP0 AXIAL - SA101A201FAA
 Order CAP CER 200PF 100V 1% NP0 AXIAL-SA101A201FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A201FAA-ND.
CAP CER 220PF 100V 1% NP0 AXIAL - SA101A221FAA
 Order CAP CER 220PF 100V 1% NP0 AXIAL-SA101A221FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A221FAA-ND.
CAP CER 240PF 100V 5% NP0 AXIAL - SA101A241JAA
 Order CAP CER 240PF 100V 5% NP0 AXIAL-SA101A241JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A241JAA-ND.
CAP CER 270PF 100V 1% NP0 AXIAL - SA101A271FAA
 Order CAP CER 270PF 100V 1% NP0 AXIAL-SA101A271FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A271FAA-ND.
CAP CER 330PF 100V 1% NP0 AXIAL - SA101A331FAA
 Order CAP CER 330PF 100V 1% NP0 AXIAL-SA101A331FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A331FAA-ND.