CAP CER 220PF 100V 10% NP0 AXIAL - SA101A221KAN - Capacitors

Digi-Key Part Number SA101A221KAN-ND
Price Break
4000
Unit Price
0.05775
Extended Price
231.00
Manufacturer Part NumberSA101A221KAN
Product DescriptionCAP CER 220PF 100V 10% NP0 AXIAL
Quantity Available 0
All prices are in GBP

CAP CER 220PF 100V 10% NP0 AXIAL - SA101A221KAN - Capacitors Details
Technical/Catalog InformationSA101A221KAN
VendorAVX Corporation
CategoryCapacitors
Capacitance220pF
Voltage - Rated100V
Tolerance±10%
Package / CaseAxial
Temperature CoefficientC0G, NP0
PackagingTape & Box (TB)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA101A221KAN
SA101A221KAN

Purchase CAP CER 220PF 100V 10% NP0 AXIAL - SA101A221KAN - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 220PF 100V 10% NP0 AXIAL - SA101A221KAN
Capacitors

CAP CER 220PF 100V 10% NP0 AXIAL - SA101A221KAN (SA101A221KAN-ND)

Related parts Capacitors :
CAP CER 220PF 100V 10% NP0 AXIAL - SA101A221KAN
 Order CAP CER 220PF 100V 10% NP0 AXIAL-SA101A221KAN online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A221KAN-ND.
CAP CER 220PF 100V 10% NP0 AXIAL - MA101A221KAA
 Order CAP CER 220PF 100V 10% NP0 AXIAL-MA101A221KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A221KAA-ND.
CAP CER 220PF 100V 10% NP0 AXIAL - SA101A221KAA
 Order CAP CER 220PF 100V 10% NP0 AXIAL-SA101A221KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A221KAA-ND.
CAP CER 220PF 100V 10% NP0 AXIAL - SA101A221KAC
 Order CAP CER 220PF 100V 10% NP0 AXIAL-SA101A221KAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A221KAC-ND.
CAP CER 220PF 100V 10% NP0 AXIAL - SA101A221KAR
 Order CAP CER 220PF 100V 10% NP0 AXIAL-SA101A221KAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A221KAR-ND.
CAP CER 220PF 100V 10% NP0 AXIAL - SA101A221KARC
 Order CAP CER 220PF 100V 10% NP0 AXIAL-SA101A221KARC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A221KARC-ND.
CAP CER 100PF 100V 10% NP0 AXIAL - MA101A101KAA-BULK
 Order CAP CER 100PF 100V 10% NP0 AXIAL-MA101A101KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A101KAA-BULK-ND.
CAP CER 100PF 100V 10% NP0 AXIAL - MA101A101KAA
 Order CAP CER 100PF 100V 10% NP0 AXIAL-MA101A101KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A101KAA-ND.
CAP CER 22PF 100V 10% NP0 AXIAL - MA101A220KAA-BULK
 Order CAP CER 22PF 100V 10% NP0 AXIAL-MA101A220KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A220KAA-BULK-ND.
CAP CER 22PF 100V 10% NP0 AXIAL - MA101A220KAA
 Order CAP CER 22PF 100V 10% NP0 AXIAL-MA101A220KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A220KAA-ND.
CAP CER 22PF 100V 10% NP0 AXIAL - MA101A220KAC
 Order CAP CER 22PF 100V 10% NP0 AXIAL-MA101A220KAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A220KAC-ND.
CAP CER 220PF 100V 1% NP0 AXIAL - MA101A221FAA-BULK
 Order CAP CER 220PF 100V 1% NP0 AXIAL-MA101A221FAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A221FAA-BULK-ND.
CAP CER 220PF 100V 5% NP0 AXIAL - MA101A221JAA-BULK
 Order CAP CER 220PF 100V 5% NP0 AXIAL-MA101A221JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A221JAA-BULK-ND.
CAP CER 27PF 100V 10% NP0 AXIAL - MA101A270KAA
 Order CAP CER 27PF 100V 10% NP0 AXIAL-MA101A270KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A270KAA-ND.
CAP CER 270PF 100V 10% NP0 AXIAL - MA101A271KAA-BULK
 Order CAP CER 270PF 100V 10% NP0 AXIAL-MA101A271KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A271KAA-BULK-ND.