CAP CER 220PF 100V 5% NP0 AXIAL - SA101A221JAA - Capacitors

Digi-Key Part Number SA101A221JAA-ND
Price Break
7500
Unit Price
0.0627
Extended Price
470.25
Manufacturer Part NumberSA101A221JAA
Product DescriptionCAP CER 220PF 100V 5% NP0 AXIAL
Quantity Available 0
All prices are in GBP

CAP CER 220PF 100V 5% NP0 AXIAL - SA101A221JAA - Capacitors Details
Technical/Catalog InformationSA101A221JAA
VendorAVX Corporation
CategoryCapacitors
Capacitance220pF
Voltage - Rated100V
Tolerance±5%
Package / CaseAxial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA101A221JAA
SA101A221JAA

Purchase CAP CER 220PF 100V 5% NP0 AXIAL - SA101A221JAA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 220PF 100V 5% NP0 AXIAL - SA101A221JAA
Capacitors

CAP CER 220PF 100V 5% NP0 AXIAL - SA101A221JAA (SA101A221JAA-ND)

Related parts Capacitors :
CAP CER 220PF 100V 5% NP0 AXIAL - SA101A221JAA-LF
 Order CAP CER 220PF 100V 5% NP0 AXIAL-SA101A221JAA-LF online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A221JAA-LF-ND.
CAP CER 220PF 100V 5% NP0 AXIAL - SA101A221JAA
 Order CAP CER 220PF 100V 5% NP0 AXIAL-SA101A221JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A221JAA-ND.
CAP CER 220PF 100V 5% NP0 AXIAL - MA101A221JAA-BULK
 Order CAP CER 220PF 100V 5% NP0 AXIAL-MA101A221JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A221JAA-BULK-ND.
CAP CER 220PF 100V 5% NP0 AXIAL - SA051A221JAA
 Order CAP CER 220PF 100V 5% NP0 AXIAL-SA051A221JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051A221JAA-ND.
CAP CER 220PF 100V 5% NP0 AXIAL - SA051A221JAC
 Order CAP CER 220PF 100V 5% NP0 AXIAL-SA051A221JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051A221JAC-ND.
CAP CER 220PF 100V 5% NP0 AXIAL - SA101A221JAC
 Order CAP CER 220PF 100V 5% NP0 AXIAL-SA101A221JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A221JAC-ND.
CAP CER 220PF 100V 5% NP0 AXIAL - SA101A221JAK
 Order CAP CER 220PF 100V 5% NP0 AXIAL-SA101A221JAK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A221JAK-ND.
CAP CER 220PF 100V 5% NP0 AXIAL - SA101A221JAN-LF
 Order CAP CER 220PF 100V 5% NP0 AXIAL-SA101A221JAN-LF online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A221JAN-LF-ND.
CAP CER 220PF 100V 5% NP0 AXIAL - SA101A221JAN
 Order CAP CER 220PF 100V 5% NP0 AXIAL-SA101A221JAN online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A221JAN-ND.
CAP CER 220PF 100V 5% NP0 AXIAL - SA101A221JAR
 Order CAP CER 220PF 100V 5% NP0 AXIAL-SA101A221JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A221JAR-ND.
CAP CER 220PF 100V 5% NP0 AXIAL - SA101A221JARC
 Order CAP CER 220PF 100V 5% NP0 AXIAL-SA101A221JARC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A221JARC-ND.
CAP CER 220PF 100V 5% NP0 AXIAL - SA101A221JARN
 Order CAP CER 220PF 100V 5% NP0 AXIAL-SA101A221JARN online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A221JARN-ND.
CAP CER 10PF 100V 5% NP0 AXIAL - MA101A100JAA-BULK
 Order CAP CER 10PF 100V 5% NP0 AXIAL-MA101A100JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A100JAA-BULK-ND.
CAP CER 10PF 100V 5% NP0 AXIAL - MA101A100JAA
 Order CAP CER 10PF 100V 5% NP0 AXIAL-MA101A100JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A100JAA-ND.
CAP CER 100PF 100V 5% NP0 AXIAL - MA101A101JAA-BULK
 Order CAP CER 100PF 100V 5% NP0 AXIAL-MA101A101JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A101JAA-BULK-ND.