CAP CER 180PF 100V 5% NP0 AXIAL - SA101A181JAA

Digi-Key Part Number SA101A181JAA-ND
Price Break
7500
Unit Price
0.07524
Extended Price
564.30
Manufacturer Part NumberSA101A181JAA
Product DescriptionCAP CER 180PF 100V 5% NP0 AXIAL
Quantity Available Non-Stock
All prices are in GBP

CAP CER 180PF 100V 5% NP0 AXIAL - SA101A181JAA Details
Technical/Catalog InformationSA101A181JAA
VendorAVX Corporation
CategoryCapacitors
Capacitance180pF
Voltage - Rated100V
Tolerance±5%
Package / CaseAxial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA101A181JAA
SA101A181JAA

Purchase CAP CER 180PF 100V 5% NP0 AXIAL - SA101A181JAA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 180PF 100V 5% NP0 AXIAL - SA101A181JAA
CAP CER 180PF 100V 5% NP0 AXIAL - SA101A181JAA

CAP CER 180PF 100V 5% NP0 AXIAL - SA101A181JAA (SA101A181JAA-ND)

Related parts :
CAP CER 180PF 100V 5% NP0 AXIAL - SA101A181JAA
 Order CAP CER 180PF 100V 5% NP0 AXIAL-SA101A181JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A181JAA-ND.
CAP CER 180PF 100V 5% NP0 AXIAL - MA101A181JAA
 Order CAP CER 180PF 100V 5% NP0 AXIAL-MA101A181JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A181JAA-ND.
CAP CER 180PF 100V 5% NP0 AXIAL - SA051A181JAA
 Order CAP CER 180PF 100V 5% NP0 AXIAL-SA051A181JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051A181JAA-ND.
CAP CER 180PF 100V 5% NP0 AXIAL - SA101A181JAC
 Order CAP CER 180PF 100V 5% NP0 AXIAL-SA101A181JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A181JAC-ND.
CAP CER 180PF 100V 5% NP0 AXIAL - SA101A181JAK
 Order CAP CER 180PF 100V 5% NP0 AXIAL-SA101A181JAK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A181JAK-ND.
CAP CER 180PF 100V 5% NP0 AXIAL - SA101A181JAR
 Order CAP CER 180PF 100V 5% NP0 AXIAL-SA101A181JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A181JAR-ND.
CAP CER 180PF 100V 5% NP0 AXIAL - SA101A181JARC
 Order CAP CER 180PF 100V 5% NP0 AXIAL-SA101A181JARC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A181JARC-ND.
CAP CER 10PF 100V 5% NP0 AXIAL - MA101A100JAA-BULK
 Order CAP CER 10PF 100V 5% NP0 AXIAL-MA101A100JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A100JAA-BULK-ND.
CAP CER 10PF 100V 5% NP0 AXIAL - MA101A100JAA
 Order CAP CER 10PF 100V 5% NP0 AXIAL-MA101A100JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A100JAA-ND.
CAP CER 100PF 100V 5% NP0 AXIAL - MA101A101JAA-BULK
 Order CAP CER 100PF 100V 5% NP0 AXIAL-MA101A101JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A101JAA-BULK-ND.
CAP CER 100PF 100V 5% NP0 AXIAL - MA101A101JAA
 Order CAP CER 100PF 100V 5% NP0 AXIAL-MA101A101JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A101JAA-ND.
CAP CER 120PF 100V 5% NP0 AXIAL - MA101A121JAA-BULK
 Order CAP CER 120PF 100V 5% NP0 AXIAL-MA101A121JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A121JAA-BULK-ND.
CAP CER 15PF 100V 5% NP0 AXIAL - MA101A150JAA-BULK
 Order CAP CER 15PF 100V 5% NP0 AXIAL-MA101A150JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A150JAA-BULK-ND.
CAP CER 150PF 100V 5% NP0 AXIAL - MA101A151JAA-BULK
 Order CAP CER 150PF 100V 5% NP0 AXIAL-MA101A151JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A151JAA-BULK-ND.
CAP CER 160PF 100V 5% NP0 AXIAL - MA101A161JAA
 Order CAP CER 160PF 100V 5% NP0 AXIAL-MA101A161JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A161JAA-ND.