CAP CER 150PF 100V 10% NP0 AXIAL - SA101A151KAA - Capacitors

Digi-Key Part Number SA101A151KAA-ND
Price Break
7500
Unit Price
0.0693
Extended Price
519.75
Manufacturer Part NumberSA101A151KAA
Product DescriptionCAP CER 150PF 100V 10% NP0 AXIAL
Quantity Available Non-Stock
All prices are in GBP

CAP CER 150PF 100V 10% NP0 AXIAL - SA101A151KAA - Capacitors Details
Technical/Catalog InformationSA101A151KAA
VendorAVX Corporation
CategoryCapacitors
Capacitance150pF
Voltage - Rated100V
Tolerance±10%
Package / CaseAxial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA101A151KAA
SA101A151KAA

Purchase CAP CER 150PF 100V 10% NP0 AXIAL - SA101A151KAA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 150PF 100V 10% NP0 AXIAL - SA101A151KAA
Capacitors

CAP CER 150PF 100V 10% NP0 AXIAL - SA101A151KAA (SA101A151KAA-ND)

Related parts Capacitors :
CAP CER 150PF 100V 10% NP0 AXIAL - SA101A151KAA
 Order CAP CER 150PF 100V 10% NP0 AXIAL-SA101A151KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A151KAA-ND.
CAP CER 150PF 100V 10% NP0 AXIAL - SA051A151KAA
 Order CAP CER 150PF 100V 10% NP0 AXIAL-SA051A151KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051A151KAA-ND.
CAP CER 150PF 100V 10% NP0 AXIAL - SA101A151KAC
 Order CAP CER 150PF 100V 10% NP0 AXIAL-SA101A151KAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A151KAC-ND.
CAP CER 150PF 100V 10% NP0 AXIAL - SA101A151KAK
 Order CAP CER 150PF 100V 10% NP0 AXIAL-SA101A151KAK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A151KAK-ND.
CAP CER 150PF 100V 10% NP0 AXIAL - SA101A151KAR
 Order CAP CER 150PF 100V 10% NP0 AXIAL-SA101A151KAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A151KAR-ND.
CAP CER 150PF 100V 10% NP0 AXIAL - SA101A151KARC
 Order CAP CER 150PF 100V 10% NP0 AXIAL-SA101A151KARC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A151KARC-ND.
CAP CER 100PF 100V 10% NP0 AXIAL - MA101A101KAA-BULK
 Order CAP CER 100PF 100V 10% NP0 AXIAL-MA101A101KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A101KAA-BULK-ND.
CAP CER 100PF 100V 10% NP0 AXIAL - MA101A101KAA
 Order CAP CER 100PF 100V 10% NP0 AXIAL-MA101A101KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A101KAA-ND.
CAP CER 150PF 100V 2% NP0 AXIAL - MA101A151GAA
 Order CAP CER 150PF 100V 2% NP0 AXIAL-MA101A151GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A151GAA-ND.
CAP CER 150PF 100V 5% NP0 AXIAL - MA101A151JAA-BULK
 Order CAP CER 150PF 100V 5% NP0 AXIAL-MA101A151JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A151JAA-BULK-ND.
CAP CER 150PF 100V 20% NP0 AXIAL - MA101A151MAA-BULK
 Order CAP CER 150PF 100V 20% NP0 AXIAL-MA101A151MAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A151MAA-BULK-ND.
CAP CER 22PF 100V 10% NP0 AXIAL - MA101A220KAA-BULK
 Order CAP CER 22PF 100V 10% NP0 AXIAL-MA101A220KAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A220KAA-BULK-ND.
CAP CER 22PF 100V 10% NP0 AXIAL - MA101A220KAA
 Order CAP CER 22PF 100V 10% NP0 AXIAL-MA101A220KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A220KAA-ND.
CAP CER 22PF 100V 10% NP0 AXIAL - MA101A220KAC
 Order CAP CER 22PF 100V 10% NP0 AXIAL-MA101A220KAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A220KAC-ND.
CAP CER 220PF 100V 10% NP0 AXIAL - MA101A221KAA
 Order CAP CER 220PF 100V 10% NP0 AXIAL-MA101A221KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A221KAA-ND.