CAP CER 150PF 100V 5% NP0 AXIAL - SA101A151JAK - Capacitors

Digi-Key Part Number SA101A151JAK-ND
Price Break
10000
Unit Price
0.07524
Extended Price
752.40
Manufacturer Part NumberSA101A151JAK
Product DescriptionCAP CER 150PF 100V 5% NP0 AXIAL
Quantity Available Non-Stock
All prices are in GBP

CAP CER 150PF 100V 5% NP0 AXIAL - SA101A151JAK - Capacitors Details
Technical/Catalog InformationSA101A151JAK
VendorAVX Corporation
CategoryCapacitors
Capacitance150pF
Voltage - Rated100V
Tolerance±5%
Package / CaseAxial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA101A151JAK
SA101A151JAK

Purchase CAP CER 150PF 100V 5% NP0 AXIAL - SA101A151JAK - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 150PF 100V 5% NP0 AXIAL - SA101A151JAK
Capacitors

CAP CER 150PF 100V 5% NP0 AXIAL - SA101A151JAK (SA101A151JAK-ND)

Related parts Capacitors :
CAP CER 150PF 100V 5% NP0 AXIAL - SA101A151JAK
 Order CAP CER 150PF 100V 5% NP0 AXIAL-SA101A151JAK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A151JAK-ND.
CAP CER 150PF 100V 5% NP0 AXIAL - MA101A151JAA-BULK
 Order CAP CER 150PF 100V 5% NP0 AXIAL-MA101A151JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A151JAA-BULK-ND.
CAP CER 150PF 100V 5% NP0 AXIAL - SA051A151JAA
 Order CAP CER 150PF 100V 5% NP0 AXIAL-SA051A151JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051A151JAA-ND.
CAP CER 150PF 100V 5% NP0 AXIAL - SA101A151JAA-LF
 Order CAP CER 150PF 100V 5% NP0 AXIAL-SA101A151JAA-LF online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A151JAA-LF-ND.
CAP CER 150PF 100V 5% NP0 AXIAL - SA101A151JAA
 Order CAP CER 150PF 100V 5% NP0 AXIAL-SA101A151JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A151JAA-ND.
CAP CER 150PF 100V 5% NP0 AXIAL - SA101A151JAC
 Order CAP CER 150PF 100V 5% NP0 AXIAL-SA101A151JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A151JAC-ND.
CAP CER 150PF 100V 5% NP0 AXIAL - SA101A151JAR
 Order CAP CER 150PF 100V 5% NP0 AXIAL-SA101A151JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A151JAR-ND.
CAP CER 10PF 100V 5% NP0 AXIAL - MA101A100JAA-BULK
 Order CAP CER 10PF 100V 5% NP0 AXIAL-MA101A100JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A100JAA-BULK-ND.
CAP CER 10PF 100V 5% NP0 AXIAL - MA101A100JAA
 Order CAP CER 10PF 100V 5% NP0 AXIAL-MA101A100JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A100JAA-ND.
CAP CER 100PF 100V 5% NP0 AXIAL - MA101A101JAA-BULK
 Order CAP CER 100PF 100V 5% NP0 AXIAL-MA101A101JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A101JAA-BULK-ND.
CAP CER 100PF 100V 5% NP0 AXIAL - MA101A101JAA
 Order CAP CER 100PF 100V 5% NP0 AXIAL-MA101A101JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A101JAA-ND.
CAP CER 120PF 100V 5% NP0 AXIAL - MA101A121JAA-BULK
 Order CAP CER 120PF 100V 5% NP0 AXIAL-MA101A121JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A121JAA-BULK-ND.
CAP CER 15PF 100V 5% NP0 AXIAL - MA101A150JAA-BULK
 Order CAP CER 15PF 100V 5% NP0 AXIAL-MA101A150JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A150JAA-BULK-ND.
CAP CER 150PF 100V 2% NP0 AXIAL - MA101A151GAA
 Order CAP CER 150PF 100V 2% NP0 AXIAL-MA101A151GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A151GAA-ND.
CAP CER 150PF 100V 20% NP0 AXIAL - MA101A151MAA-BULK
 Order CAP CER 150PF 100V 20% NP0 AXIAL-MA101A151MAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A151MAA-BULK-ND.