CAP CER 1000PF 100V NP0 AXIAL - SA101A102KARC - Capacitors

Digi-Key Part Number SA101A102KARC-ND
Price Break
4000
Unit Price
0.0825
Extended Price
330.00
Manufacturer Part NumberSA101A102KARC
Product DescriptionCAP CER 1000PF 100V NP0 AXIAL
Quantity Available Non-Stock
All prices are in GBP

CAP CER 1000PF 100V NP0 AXIAL - SA101A102KARC - Capacitors Details
Technical/Catalog InformationSA101A102KARC
VendorAVX Corporation
CategoryCapacitors
Capacitance1000pF
Voltage - Rated100V
Tolerance±10%
Package / CaseAxial
Temperature CoefficientC0G, NP0
PackagingTape & Box (TB)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SA101A102KARC
SA101A102KARC

Purchase CAP CER 1000PF 100V NP0 AXIAL - SA101A102KARC - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 1000PF 100V NP0 AXIAL - SA101A102KARC
Capacitors

CAP CER 1000PF 100V NP0 AXIAL - SA101A102KARC (SA101A102KARC-ND)

Related parts Capacitors :
CAP CER 1000PF 100V NP0 AXIAL - SA101A102KARC
 Order CAP CER 1000PF 100V NP0 AXIAL-SA101A102KARC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A102KARC-ND.
CAP CER 1000PF 100V NP0 AXIAL - MA201A102FAA-BULK
 Order CAP CER 1000PF 100V NP0 AXIAL-MA201A102FAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA201A102FAA-BULK-ND.
CAP CER 1000PF 100V NP0 AXIAL - MA201A102FAA
 Order CAP CER 1000PF 100V NP0 AXIAL-MA201A102FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA201A102FAA-ND.
CAP CER 1000PF 100V NP0 AXIAL - MA201A102GAA
 Order CAP CER 1000PF 100V NP0 AXIAL-MA201A102GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA201A102GAA-ND.
CAP CER 1000PF 100V NP0 AXIAL - MA201A102JAA
 Order CAP CER 1000PF 100V NP0 AXIAL-MA201A102JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA201A102JAA-ND.
CAP CER 1000PF 100V NP0 AXIAL - MA201A102KAA
 Order CAP CER 1000PF 100V NP0 AXIAL-MA201A102KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA201A102KAA-ND.
CAP CER 1000PF 100V NP0 AXIAL - SA101A102KAA-LF
 Order CAP CER 1000PF 100V NP0 AXIAL-SA101A102KAA-LF online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A102KAA-LF-ND.
CAP CER 1000PF 100V NP0 AXIAL - SA101A102KAA
 Order CAP CER 1000PF 100V NP0 AXIAL-SA101A102KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A102KAA-ND.
CAP CER 1000PF 100V NP0 AXIAL - SA101A102KAC
 Order CAP CER 1000PF 100V NP0 AXIAL-SA101A102KAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A102KAC-ND.
CAP CER 1000PF 100V NP0 AXIAL - SA101A102KAR
 Order CAP CER 1000PF 100V NP0 AXIAL-SA101A102KAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A102KAR-ND.
CAP CER 1000PF 100V NP0 AXIAL - SA201A102KAA
 Order CAP CER 1000PF 100V NP0 AXIAL-SA201A102KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA201A102KAA-ND.
CAP CER 1000PF 100V 10% AXIAL - SA101C102KAA
 Order CAP CER 1000PF 100V 10% AXIAL-SA101C102KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2427-2-ND.
CAP CER 1000PF 100V 10% AXIAL - SA101C102KAA
 Order CAP CER 1000PF 100V 10% AXIAL-SA101C102KAA online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2427-1-ND.
CAP CER 1000PF 100V 10% AXIAL - SA101C102KAR
 Order CAP CER 1000PF 100V 10% AXIAL-SA101C102KAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3143-2-ND.
CAP CER 1000PF 100V 10% AXIAL - SA101C102KAR
 Order CAP CER 1000PF 100V 10% AXIAL-SA101C102KAR online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3143-1-ND.