CAP CER 47000PF 50V Z5U AXIAL - SA055E473ZAC7 - Capacitors

Digi-Key Part Number SA055E473ZAC7-ND
Price Break
5000
Unit Price
0.04026
Extended Price
201.30
Manufacturer Part NumberSA055E473ZAC7
Product DescriptionCAP CER 47000PF 50V Z5U AXIAL
Quantity Available Non-Stock
All prices are in GBP

CAP CER 47000PF 50V Z5U AXIAL - SA055E473ZAC7 - Capacitors Details
Technical/Catalog InformationSA055E473ZAC7
VendorAVX Corporation
CategoryCapacitors
Capacitance0.047µF
Voltage - Rated50V
Tolerance-20%, +80%
Package / CaseAxial
Temperature CoefficientZ5U
PackagingTape & Box (TB)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature10°C ~ 85°C
SeriesSpinGuard® SA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA055E473ZAC7
SA055E473ZAC7

Purchase CAP CER 47000PF 50V Z5U AXIAL - SA055E473ZAC7 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 47000PF 50V Z5U AXIAL - SA055E473ZAC7
Capacitors

CAP CER 47000PF 50V Z5U AXIAL - SA055E473ZAC7 (SA055E473ZAC7-ND)

Related parts Capacitors :
CAP CER 47000PF 50V Z5U AXIAL - SA055E473ZAC7
 Order CAP CER 47000PF 50V Z5U AXIAL-SA055E473ZAC7 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E473ZAC7-ND.
CAP CER 47000PF 50V Z5U AXIAL - MA105E473ZAA
 Order CAP CER 47000PF 50V Z5U AXIAL-MA105E473ZAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105E473ZAA-ND.
CAP CER 47000PF 50V Z5U AXIAL - SA055E473MAA
 Order CAP CER 47000PF 50V Z5U AXIAL-SA055E473MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E473MAA-ND.
CAP CER 47000PF 50V Z5U AXIAL - SA055E473MAC7
 Order CAP CER 47000PF 50V Z5U AXIAL-SA055E473MAC7 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E473MAC7-ND.
CAP CER 47000PF 50V Z5U AXIAL - SA055E473MAR
 Order CAP CER 47000PF 50V Z5U AXIAL-SA055E473MAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E473MAR-ND.
CAP CER 47000PF 50V Z5U AXIAL - SA055E473ZAA
 Order CAP CER 47000PF 50V Z5U AXIAL-SA055E473ZAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E473ZAA-ND.
CAP CER 47000PF 50V Z5U AXIAL - SA055E473ZAC-LG
 Order CAP CER 47000PF 50V Z5U AXIAL-SA055E473ZAC-LG online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E473ZAC-LG-ND.
CAP CER 47000PF 50V Z5U AXIAL - SA055E473ZAC
 Order CAP CER 47000PF 50V Z5U AXIAL-SA055E473ZAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E473ZAC-ND.
CAP CER 47000PF 50V Z5U AXIAL - SA055E473ZAN-LG
 Order CAP CER 47000PF 50V Z5U AXIAL-SA055E473ZAN-LG online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E473ZAN-LG-ND.
CAP CER 47000PF 50V Z5U AXIAL - SA055E473ZAR
 Order CAP CER 47000PF 50V Z5U AXIAL-SA055E473ZAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E473ZAR-ND.
CAP CER 47000PF 50V Z5U AXIAL - SA105E473MAA
 Order CAP CER 47000PF 50V Z5U AXIAL-SA105E473MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E473MAA-ND.
CAP CER 47000PF 50V Z5U AXIAL - SA105E473MAC
 Order CAP CER 47000PF 50V Z5U AXIAL-SA105E473MAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E473MAC-ND.
CAP CER 47000PF 50V Z5U AXIAL - SA105E473MAR
 Order CAP CER 47000PF 50V Z5U AXIAL-SA105E473MAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E473MAR-ND.
CAP CER 47000PF 50V Z5U AXIAL - SA105E473MARC
 Order CAP CER 47000PF 50V Z5U AXIAL-SA105E473MARC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E473MARC-ND.
CAP CER 47000PF 50V Z5U AXIAL - SA105E473ZAA
 Order CAP CER 47000PF 50V Z5U AXIAL-SA105E473ZAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA105E473ZAA-ND.