CAP CER .1UF 50V 20% Z5U AXIAL - SA055E104MAC7 - Capacitors

Digi-Key Part Number SA055E104MAC7-ND
Price Break
5000
Unit Price
0.04026
Extended Price
201.30
Manufacturer Part NumberSA055E104MAC7
Product DescriptionCAP CER .1UF 50V 20% Z5U AXIAL
Quantity Available Non-Stock
All prices are in GBP

CAP CER .1UF 50V 20% Z5U AXIAL - SA055E104MAC7 - Capacitors Details
Technical/Catalog InformationSA055E104MAC7
VendorAVX Corporation
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated50V
Tolerance±20%
Package / CaseAxial
Temperature CoefficientZ5U
PackagingTape & Box (TB)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature10°C ~ 85°C
SeriesSpinGuard® SA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA055E104MAC7
SA055E104MAC7

Purchase CAP CER .1UF 50V 20% Z5U AXIAL - SA055E104MAC7 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER .1UF 50V 20% Z5U AXIAL - SA055E104MAC7
Capacitors

CAP CER .1UF 50V 20% Z5U AXIAL - SA055E104MAC7 (SA055E104MAC7-ND)

Related parts Capacitors :
CAP CER .1UF 50V 20% Z5U AXIAL - SA055E104MAC7
 Order CAP CER .1UF 50V 20% Z5U AXIAL-SA055E104MAC7 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104MAC7-ND.
CAP CER .1UF 50V 20% Z5U AXIAL - SA055E104MAA
 Order CAP CER .1UF 50V 20% Z5U AXIAL-SA055E104MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104MAA-ND.
CAP CER .1UF 50V 20% Z5U AXIAL - SA055E104MAA7
 Order CAP CER .1UF 50V 20% Z5U AXIAL-SA055E104MAA7 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104MAA7-ND.
CAP CER .1UF 50V 20% Z5U AXIAL - SA055E104MAC
 Order CAP CER .1UF 50V 20% Z5U AXIAL-SA055E104MAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104MAC-ND.
CAP CER .1UF 50V 20% Z5U AXIAL - SA055E104MAR
 Order CAP CER .1UF 50V 20% Z5U AXIAL-SA055E104MAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104MAR-ND.
CAP CER .1UF 50V 20% Z5U AXIAL - SA055E104MARC
 Order CAP CER .1UF 50V 20% Z5U AXIAL-SA055E104MARC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104MARC-ND.
CAP CER .1UF 50V 20% Z5U AXIAL - SA055E104MARC7
 Order CAP CER .1UF 50V 20% Z5U AXIAL-SA055E104MARC7 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104MARC7-ND.
CAP CER .1UF 50V 20% Z5U AXIAL - SA205E104MAA
 Order CAP CER .1UF 50V 20% Z5U AXIAL-SA205E104MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA205E104MAA-ND.
CAP CER .1UF 50V 20% Z5U AXIAL - SA205E104MAC
 Order CAP CER .1UF 50V 20% Z5U AXIAL-SA205E104MAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA205E104MAC-ND.
CAP CER .1UF 50V 20% Z5U AXIAL - SA205E104MAR
 Order CAP CER .1UF 50V 20% Z5U AXIAL-SA205E104MAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA205E104MAR-ND.
CAP CER .1UF 50V 20% Z5U DIP - MD015E104MAB
 Order CAP CER .1UF 50V 20% Z5U DIP-MD015E104MAB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD015E104MAB-ND.
CAP CER .1UF 50V 80% Z5U AXIAL - SA055E104ZAA
 Order CAP CER .1UF 50V 80% Z5U AXIAL-SA055E104ZAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104ZAA-ND.
CAP CER .1UF 50V 80% Z5U AXIAL - SA055E104ZAA7
 Order CAP CER .1UF 50V 80% Z5U AXIAL-SA055E104ZAA7 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104ZAA7-ND.
CAP CER .1UF 50V 80% Z5U AXIAL - SA055E104ZAC-LG
 Order CAP CER .1UF 50V 80% Z5U AXIAL-SA055E104ZAC-LG online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104ZAC-LG-ND.
CAP CER .1UF 50V 80% Z5U AXIAL - SA055E104ZAC
 Order CAP CER .1UF 50V 80% Z5U AXIAL-SA055E104ZAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA055E104ZAC-ND.