CAP CER 27PF 200V 5% NP0 AXIAL - SA052A270JAA - Capacitors

Digi-Key Part Number SA052A270JAA-ND
Price Break
7500
Unit Price
0.06006
Extended Price
450.45
Manufacturer Part NumberSA052A270JAA
Product DescriptionCAP CER 27PF 200V 5% NP0 AXIAL
Quantity Available Non-Stock
All prices are in GBP

CAP CER 27PF 200V 5% NP0 AXIAL - SA052A270JAA - Capacitors Details
Technical/Catalog InformationSA052A270JAA
VendorAVX Corporation
CategoryCapacitors
Capacitance27pF
Voltage - Rated200V
Tolerance±5%
Package / CaseAxial
Temperature CoefficientC0G, NP0
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA052A270JAA
SA052A270JAA

Purchase CAP CER 27PF 200V 5% NP0 AXIAL - SA052A270JAA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 27PF 200V 5% NP0 AXIAL - SA052A270JAA
Capacitors

CAP CER 27PF 200V 5% NP0 AXIAL - SA052A270JAA (SA052A270JAA-ND)

Related parts Capacitors :
CAP CER 27PF 200V 5% NP0 AXIAL - SA052A270JAA
 Order CAP CER 27PF 200V 5% NP0 AXIAL-SA052A270JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A270JAA-ND.
CAP CER 27PF 200V 5% NP0 AXIAL - SA052A270JAC
 Order CAP CER 27PF 200V 5% NP0 AXIAL-SA052A270JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A270JAC-ND.
CAP CER 27PF 200V 5% NP0 AXIAL - SA102A270JAA
 Order CAP CER 27PF 200V 5% NP0 AXIAL-SA102A270JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A270JAA-ND.
CAP CER 27PF 200V 5% NP0 AXIAL - SA102A270JAC
 Order CAP CER 27PF 200V 5% NP0 AXIAL-SA102A270JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A270JAC-ND.
CAP CER 27PF 200V 5% NP0 AXIAL - SA102A270JAR
 Order CAP CER 27PF 200V 5% NP0 AXIAL-SA102A270JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A270JAR-ND.
CAP CER 27PF 200V 5% NP0 AXIAL - SA102A270JARC
 Order CAP CER 27PF 200V 5% NP0 AXIAL-SA102A270JARC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A270JARC-ND.
CAP CER 27PF 100V 5% NP0 AXIAL - MA101A270JAA
 Order CAP CER 27PF 100V 5% NP0 AXIAL-MA101A270JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A270JAA-ND.
CAP CER 10PF 200V 5% NP0 AXIAL - SA052A100JAA
 Order CAP CER 10PF 200V 5% NP0 AXIAL-SA052A100JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A100JAA-ND.
CAP CER 100PF 200V 5% NP0 AXIAL - SA052A101JAA
 Order CAP CER 100PF 200V 5% NP0 AXIAL-SA052A101JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A101JAA-ND.
CAP CER 100PF 200V 5% NP0 AXIAL - SA052A101JAC
 Order CAP CER 100PF 200V 5% NP0 AXIAL-SA052A101JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A101JAC-ND.
CAP CER 120PF 200V 5% NP0 AXIAL - SA052A121JAA
 Order CAP CER 120PF 200V 5% NP0 AXIAL-SA052A121JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A121JAA-ND.
CAP CER 15PF 200V 5% NP0 AXIAL - SA052A150JAA
 Order CAP CER 15PF 200V 5% NP0 AXIAL-SA052A150JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A150JAA-ND.
CAP CER 15PF 200V 5% NP0 AXIAL - SA052A150JAC
 Order CAP CER 15PF 200V 5% NP0 AXIAL-SA052A150JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A150JAC-ND.
CAP CER 15PF 200V 5% NP0 AXIAL - SA052A150JAR
 Order CAP CER 15PF 200V 5% NP0 AXIAL-SA052A150JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A150JAR-ND.
CAP CER 18PF 200V 5% NP0 AXIAL - SA052A180JAA
 Order CAP CER 18PF 200V 5% NP0 AXIAL-SA052A180JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A180JAA-ND.