CAP CER 15PF 200V 5% NP0 AXIAL - SA052A150JAC - Capacitors

Digi-Key Part Number SA052A150JAC-ND
Price Break
5000
Unit Price
0.06006
Extended Price
300.30
Manufacturer Part NumberSA052A150JAC
Product DescriptionCAP CER 15PF 200V 5% NP0 AXIAL
Quantity Available Non-Stock
All prices are in GBP

CAP CER 15PF 200V 5% NP0 AXIAL - SA052A150JAC - Capacitors Details
Technical/Catalog InformationSA052A150JAC
VendorAVX Corporation
CategoryCapacitors
Capacitance15pF
Voltage - Rated200V
Tolerance±5%
Package / CaseAxial
Temperature CoefficientC0G, NP0
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA052A150JAC
SA052A150JAC

Purchase CAP CER 15PF 200V 5% NP0 AXIAL - SA052A150JAC - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 15PF 200V 5% NP0 AXIAL - SA052A150JAC
Capacitors

CAP CER 15PF 200V 5% NP0 AXIAL - SA052A150JAC (SA052A150JAC-ND)

Related parts Capacitors :
CAP CER 15PF 200V 5% NP0 AXIAL - SA052A150JAC
 Order CAP CER 15PF 200V 5% NP0 AXIAL-SA052A150JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A150JAC-ND.
CAP CER 15PF 200V 5% NP0 AXIAL - SA052A150JAA
 Order CAP CER 15PF 200V 5% NP0 AXIAL-SA052A150JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A150JAA-ND.
CAP CER 15PF 200V 5% NP0 AXIAL - SA052A150JAR
 Order CAP CER 15PF 200V 5% NP0 AXIAL-SA052A150JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A150JAR-ND.
CAP CER 15PF 200V 5% NP0 AXIAL - SA102A150JAA
 Order CAP CER 15PF 200V 5% NP0 AXIAL-SA102A150JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A150JAA-ND.
CAP CER 15PF 200V 5% NP0 AXIAL - SA102A150JAC
 Order CAP CER 15PF 200V 5% NP0 AXIAL-SA102A150JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A150JAC-ND.
CAP CER 15PF 200V 5% NP0 AXIAL - SA102A150JAK
 Order CAP CER 15PF 200V 5% NP0 AXIAL-SA102A150JAK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A150JAK-ND.
CAP CER 15PF 200V 5% NP0 AXIAL - SA102A150JAR
 Order CAP CER 15PF 200V 5% NP0 AXIAL-SA102A150JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A150JAR-ND.
CAP CER 15PF 200V 5% NP0 AXIAL - SA102A150JARC
 Order CAP CER 15PF 200V 5% NP0 AXIAL-SA102A150JARC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102A150JARC-ND.
CAP CER 15PF 100V 5% NP0 AXIAL - MA101A150JAA-BULK
 Order CAP CER 15PF 100V 5% NP0 AXIAL-MA101A150JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A150JAA-BULK-ND.
CAP CER 15PF 200V 5% NP0 DIP - MD012A150JAB
 Order CAP CER 15PF 200V 5% NP0 DIP-MD012A150JAB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD012A150JAB-ND.
CAP CER 10PF 200V 5% NP0 AXIAL - SA052A100JAA
 Order CAP CER 10PF 200V 5% NP0 AXIAL-SA052A100JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A100JAA-ND.
CAP CER 100PF 200V 5% NP0 AXIAL - SA052A101JAA
 Order CAP CER 100PF 200V 5% NP0 AXIAL-SA052A101JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A101JAA-ND.
CAP CER 100PF 200V 5% NP0 AXIAL - SA052A101JAC
 Order CAP CER 100PF 200V 5% NP0 AXIAL-SA052A101JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A101JAC-ND.
CAP CER 120PF 200V 5% NP0 AXIAL - SA052A121JAA
 Order CAP CER 120PF 200V 5% NP0 AXIAL-SA052A121JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A121JAA-ND.
CAP CER 18PF 200V 5% NP0 AXIAL - SA052A180JAA
 Order CAP CER 18PF 200V 5% NP0 AXIAL-SA052A180JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A180JAA-ND.