CAP CER 1000PF 100V X7R AXIAL - SA051C102KAA-LF - Capacitors

Digi-Key Part Number SA051C102KAA-LF-ND
Price Break
7500
Unit Price
0.05346
Extended Price
400.95
Manufacturer Part NumberSA051C102KAA-LF
Product DescriptionCAP CER 1000PF 100V X7R AXIAL
Quantity Available Non-Stock
All prices are in GBP

CAP CER 1000PF 100V X7R AXIAL - SA051C102KAA-LF - Capacitors Details
Technical/Catalog InformationSA051C102KAA-LF
VendorAVX Corporation
CategoryCapacitors
Capacitance1000pF
Voltage - Rated100V
Tolerance±10%
Package / CaseAxial
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesSpinGuard® SA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SA051C102KAA LF
SA051C102KAALF

Purchase CAP CER 1000PF 100V X7R AXIAL - SA051C102KAA-LF - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 1000PF 100V X7R AXIAL - SA051C102KAA-LF
Capacitors

CAP CER 1000PF 100V X7R AXIAL - SA051C102KAA-LF (SA051C102KAA-LF-ND)

Related parts Capacitors :
CAP CER 1000PF 100V X7R AXIAL - SA051C102KAA-LF
 Order CAP CER 1000PF 100V X7R AXIAL-SA051C102KAA-LF online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C102KAA-LF-ND.
CAP CER 1000PF 100V X7R AXIAL - SA051C102KAA
 Order CAP CER 1000PF 100V X7R AXIAL-SA051C102KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C102KAA-ND.
CAP CER 1000PF 100V X7R AXIAL - MA101C102MAA
 Order CAP CER 1000PF 100V X7R AXIAL-MA101C102MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C102MAA-ND.
CAP CER 1000PF 100V X7R AXIAL - SA051C102KAC-LG
 Order CAP CER 1000PF 100V X7R AXIAL-SA051C102KAC-LG online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C102KAC-LG-ND.
CAP CER 1000PF 100V X7R AXIAL - SA051C102KAC
 Order CAP CER 1000PF 100V X7R AXIAL-SA051C102KAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C102KAC-ND.
CAP CER 1000PF 100V X7R AXIAL - SA051C102KAR
 Order CAP CER 1000PF 100V X7R AXIAL-SA051C102KAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C102KAR-ND.
CAP CER 1000PF 100V X7R AXIAL - SA051C102MAA
 Order CAP CER 1000PF 100V X7R AXIAL-SA051C102MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C102MAA-ND.
CAP CER 1000PF 100V X7R AXIAL - SA051C102MAC-LG
 Order CAP CER 1000PF 100V X7R AXIAL-SA051C102MAC-LG online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C102MAC-LG-ND.
CAP CER 1000PF 100V X7R AXIAL - SA051C102MAC
 Order CAP CER 1000PF 100V X7R AXIAL-SA051C102MAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C102MAC-ND.
CAP CER 1000PF 100V X7R AXIAL - SA051C102MAR
 Order CAP CER 1000PF 100V X7R AXIAL-SA051C102MAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C102MAR-ND.
CAP CER 1000PF 100V X7R AXIAL - SA051C102MARC
 Order CAP CER 1000PF 100V X7R AXIAL-SA051C102MARC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C102MARC-ND.
CAP CER 1000PF 100V NP0 AXIAL - SA101A102KAA-LF
 Order CAP CER 1000PF 100V NP0 AXIAL-SA101A102KAA-LF online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A102KAA-LF-ND.
CAP CER 1000PF 100V X7R AXIAL - SA101C102MAA
 Order CAP CER 1000PF 100V X7R AXIAL-SA101C102MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C102MAA-ND.
CAP CER 1000PF 100V X7R AXIAL - SA101C102MAC
 Order CAP CER 1000PF 100V X7R AXIAL-SA101C102MAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C102MAC-ND.
CAP CER 1000PF 100V X7R AXIAL - SA101C102MAR
 Order CAP CER 1000PF 100V X7R AXIAL-SA101C102MAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C102MAR-ND.