CAP CERAMIC 6.0PF 25V NP0 0201 - ECJ-ZEC1E060D

Digi-Key Part Number PCC2108TR-ND
Price Break
15000
30000
60000
105000
Unit Price
0.00393
0.00374
0.00334
0.0027
Extended Price
58.95
112.20
200.40
283.50
Manufacturer Part NumberECJ-ZEC1E060D
Product DescriptionCAP CERAMIC 6.0PF 25V NP0 0201
Quantity Available 30000
All prices are in GBP

CAP CERAMIC 6.0PF 25V NP0 0201 - ECJ-ZEC1E060D Details
Technical/Catalog InformationECJ-ZEC1E060D
VendorPanasonic - ECG
CategoryCapacitors
Capacitance6.0pF
Voltage - Rated25V
Tolerance±0.5pF
Package / Case0201 (0603 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesECJ
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECJ ZEC1E060D
ECJZEC1E060D
PCC2108TR ND
PCC2108TRND
PCC2108TR

Purchase CAP CERAMIC 6.0PF 25V NP0 0201 - ECJ-ZEC1E060D
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CERAMIC 6.0PF 25V NP0 0201 - ECJ-ZEC1E060D
CAP CERAMIC 6.0PF 25V NP0 0201 - ECJ-ZEC1E060D

CAP CERAMIC 6.0PF 25V NP0 0201 - ECJ-ZEC1E060D (PCC2108TR-ND)

Related parts :
CAP CERAMIC 6.0PF 25V NP0 0201 - ECJ-ZEC1E060D
 Order CAP CERAMIC 6.0PF 25V NP0 0201-ECJ-ZEC1E060D online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2108TR-ND.
CAP CERAMIC 6.0PF 25V NP0 0201 - ECJ-ZEC1E060D
 Order CAP CERAMIC 6.0PF 25V NP0 0201-ECJ-ZEC1E060D online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2108CT-ND.
CAP CERAMIC 6.0PF 25V NP0 0201 - ECJ-ZEC1E060D
 Order CAP CERAMIC 6.0PF 25V NP0 0201-ECJ-ZEC1E060D online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2108DKR-ND.
CAP CERAMIC 0.5PF 25V NP0 0201 - ECJ-ZEC1E0R5C
 Order CAP CERAMIC 0.5PF 25V NP0 0201-ECJ-ZEC1E0R5C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2101TR-ND.
CAP CERAMIC 1.0PF 25V NP0 0201 - ECJ-ZEC1E010C
 Order CAP CERAMIC 1.0PF 25V NP0 0201-ECJ-ZEC1E010C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2102TR-ND.
CAP CERAMIC 1.5PF 25V NP0 0201 - ECJ-ZEC1E1R5C
 Order CAP CERAMIC 1.5PF 25V NP0 0201-ECJ-ZEC1E1R5C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2103TR-ND.
CAP CERAMIC 2.0PF 25V NP0 0201 - ECJ-ZEC1E020C
 Order CAP CERAMIC 2.0PF 25V NP0 0201-ECJ-ZEC1E020C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2104TR-ND.
CAP CERAMIC 3.0PF 25V NP0 0201 - ECJ-ZEC1E030C
 Order CAP CERAMIC 3.0PF 25V NP0 0201-ECJ-ZEC1E030C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2105TR-ND.
CAP CERAMIC 4.0PF 25V NP0 0201 - ECJ-ZEC1E040C
 Order CAP CERAMIC 4.0PF 25V NP0 0201-ECJ-ZEC1E040C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2106TR-ND.
CAP CERAMIC 5.0PF 25V NP0 0201 - ECJ-ZEC1E050C
 Order CAP CERAMIC 5.0PF 25V NP0 0201-ECJ-ZEC1E050C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2107TR-ND.
CAP CERAMIC 7.0PF 25V NP0 0201 - ECJ-ZEC1E070D
 Order CAP CERAMIC 7.0PF 25V NP0 0201-ECJ-ZEC1E070D online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2109TR-ND.
CAP CERAMIC 8.0PF 25V NP0 0201 - ECJ-ZEC1E080D
 Order CAP CERAMIC 8.0PF 25V NP0 0201-ECJ-ZEC1E080D online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2110TR-ND.
CAP CERAMIC 9.0PF 25V NP0 0201 - ECJ-ZEC1E090D
 Order CAP CERAMIC 9.0PF 25V NP0 0201-ECJ-ZEC1E090D online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2111TR-ND.
CAP CERAMIC 10PF 25V NP0 0201 - ECJ-ZEC1E100D
 Order CAP CERAMIC 10PF 25V NP0 0201-ECJ-ZEC1E100D online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2112TR-ND.
CAP CERAMIC 12PF 25V NP0 0201 - ECJ-ZEC1E120J
 Order CAP CERAMIC 12PF 25V NP0 0201-ECJ-ZEC1E120J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2113TR-ND.