CAP CER 4.7UF 50V X7R 20% RADIAL - MR085C475MAA - Capacitors

Digi-Key Part Number MR085C475MAA-ND
Price Break
300
Unit Price
17.29727
Extended Price
5189.18
Manufacturer Part NumberMR085C475MAA
Product DescriptionCAP CER 4.7UF 50V X7R 20% RADIAL
Quantity Available Non-Stock
All prices are in GBP

CAP CER 4.7UF 50V X7R 20% RADIAL - MR085C475MAA - Capacitors Details
Technical/Catalog InformationMR085C475MAA
VendorAVX Corporation
CategoryCapacitors
Capacitance4.7µF
Voltage - Rated50V
Tolerance±20%
Package / CaseRadial
Temperature CoefficientX7R
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.4" (10.16mm)
Operating Temperature-55°C ~ 125°C
SeriesCeralam® MR
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MR085C475MAA
MR085C475MAA

Purchase CAP CER 4.7UF 50V X7R 20% RADIAL - MR085C475MAA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 4.7UF 50V X7R 20% RADIAL - MR085C475MAA
Capacitors

CAP CER 4.7UF 50V X7R 20% RADIAL - MR085C475MAA (MR085C475MAA-ND)

Related parts Capacitors :
CAP CER 4.7UF 50V X7R 20% RADIAL - MR085C475MAA
 Order CAP CER 4.7UF 50V X7R 20% RADIAL-MR085C475MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR085C475MAA-ND.
CAP CER .47UF 50V X7R 20% RADIAL - MR065C474MAA
 Order CAP CER .47UF 50V X7R 20% RADIAL-MR065C474MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065C474MAA-ND.
CAP CER .1UF 50V X7R 20% RADIAL - MR065C104MAAAP2
 Order CAP CER .1UF 50V X7R 20% RADIAL-MR065C104MAAAP2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065C104MAAAP2-ND.
CAP CER .1UF 50V X7R 20% RADIAL - MR065C104MAATR2
 Order CAP CER .1UF 50V X7R 20% RADIAL-MR065C104MAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065C104MAATR2-ND.
CAP CER 1.0UF 50V X7R 20% RADIAL - MR065C105MAA
 Order CAP CER 1.0UF 50V X7R 20% RADIAL-MR065C105MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065C105MAA-ND.
CAP CER 1.0UF 50V X7R 20% RADIAL - MR065C105MAATR2
 Order CAP CER 1.0UF 50V X7R 20% RADIAL-MR065C105MAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065C105MAATR2-ND.
CAP CER .22UF 50V X7R 20% RADIAL - MR065C224MAAAP2
 Order CAP CER .22UF 50V X7R 20% RADIAL-MR065C224MAAAP2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065C224MAAAP2-ND.
CAP CER .22UF 50V X7R 20% RADIAL - MR065C224MAATR2
 Order CAP CER .22UF 50V X7R 20% RADIAL-MR065C224MAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065C224MAATR2-ND.
CAP CER .47UF 50V X7R 5% RADIAL - MR065C474JAAAP2
 Order CAP CER .47UF 50V X7R 5% RADIAL-MR065C474JAAAP2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065C474JAAAP2-ND.
CAP CER .47UF 50V X7R 5% RADIAL - MR065C474JAT
 Order CAP CER .47UF 50V X7R 5% RADIAL-MR065C474JAT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065C474JAT-ND.
CAP CER .47UF 50V X7R 10% RADIAL - MR065C474KAA
 Order CAP CER .47UF 50V X7R 10% RADIAL-MR065C474KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065C474KAA-ND.
CAP CER .47UF 50V X7R 10% RADIAL - MR065C474KAATR1
 Order CAP CER .47UF 50V X7R 10% RADIAL-MR065C474KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065C474KAATR1-ND.
CAP CER .47UF 50V X7R 10% RADIAL - MR065C474KAATR2
 Order CAP CER .47UF 50V X7R 10% RADIAL-MR065C474KAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065C474KAATR2-ND.
CAP CER 2.2UF 50V X7R 20% RADIAL - MR075C225MAA
 Order CAP CER 2.2UF 50V X7R 20% RADIAL-MR075C225MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR075C225MAA-ND.
CAP CER 4.7UF 50V X7R 5% RADIAL - MR085C475JAA
 Order CAP CER 4.7UF 50V X7R 5% RADIAL-MR085C475JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR085C475JAA-ND.