CAP CER 2.2UF 50V X7R 10% RADIAL - MR075C225KAA

Digi-Key Part Number MR075C225KAA-ND
Price Break
300
Unit Price
12.53753
Extended Price
3761.26
Manufacturer Part NumberMR075C225KAA
Product DescriptionCAP CER 2.2UF 50V X7R 10% RADIAL
Quantity Available 0
All prices are in GBP

CAP CER 2.2UF 50V X7R 10% RADIAL - MR075C225KAA Details
Technical/Catalog InformationMR075C225KAA
VendorAVX Corporation
CategoryCapacitors
Capacitance2.2µF
Voltage - Rated50V
Tolerance±10%
Package / CaseRadial
Temperature CoefficientX7R
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.4" (10.16mm)
Operating Temperature-55°C ~ 125°C
SeriesCeralam® MR
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MR075C225KAA
MR075C225KAA

Purchase CAP CER 2.2UF 50V X7R 10% RADIAL - MR075C225KAA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 2.2UF 50V X7R 10% RADIAL - MR075C225KAA
CAP CER 2.2UF 50V X7R 10% RADIAL - MR075C225KAA

CAP CER 2.2UF 50V X7R 10% RADIAL - MR075C225KAA (MR075C225KAA-ND)

Related parts :
CAP CER 2.2UF 50V X7R 10% RADIAL - MR075C225KAA
 Order CAP CER 2.2UF 50V X7R 10% RADIAL-MR075C225KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR075C225KAA-ND.
CAP CER 100PF 50V X7R 10% RADIAL - MR045C101KAA
 Order CAP CER 100PF 50V X7R 10% RADIAL-MR045C101KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C101KAA-ND.
CAP CER .1UF 50V X7R 10% RADIAL - MR045C104KAA
 Order CAP CER .1UF 50V X7R 10% RADIAL-MR045C104KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C104KAA-ND.
CAP CER .1UF 50V X7R 10% RADIAL - MR045C104KAATR1
 Order CAP CER .1UF 50V X7R 10% RADIAL-MR045C104KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C104KAATR1-ND.
CAP CER 150PF 50V X7R 10% RADIAL - MR045C151KAA
 Order CAP CER 150PF 50V X7R 10% RADIAL-MR045C151KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C151KAA-ND.
CAP CER 220PF 50V X7R 10% RADIAL - MR045C221KAATR1
 Order CAP CER 220PF 50V X7R 10% RADIAL-MR045C221KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C221KAATR1-ND.
CAP CER 220PF 50V X7R 10% RADIAL - MR045C221KAATR2
 Order CAP CER 220PF 50V X7R 10% RADIAL-MR045C221KAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C221KAATR2-ND.
CAP CER 100PF 50V X7R 10% RADIAL - MR055C101KAA
 Order CAP CER 100PF 50V X7R 10% RADIAL-MR055C101KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C101KAA-ND.
CAP CER .1UF 50V X7R 10% RADIAL - MR055C104KAA
 Order CAP CER .1UF 50V X7R 10% RADIAL-MR055C104KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C104KAA-ND.
CAP CER .1UF 50V X7R 10% RADIAL - MR055C104KAAAP1
 Order CAP CER .1UF 50V X7R 10% RADIAL-MR055C104KAAAP1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C104KAAAP1-ND.
CAP CER .1UF 50V X7R 10% RADIAL - MR055C104KAATR1
 Order CAP CER .1UF 50V X7R 10% RADIAL-MR055C104KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C104KAATR1-ND.
CAP CER .12UF 50V X7R 10% RADIAL - MR055C124KAA
 Order CAP CER .12UF 50V X7R 10% RADIAL-MR055C124KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C124KAA-ND.
CAP CER .12UF 50V X7R 10% RADIAL - MR055C124KAATR1
 Order CAP CER .12UF 50V X7R 10% RADIAL-MR055C124KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C124KAATR1-ND.
CAP CER 180PF 50V X7R 10% RADIAL - MR055C181KAA
 Order CAP CER 180PF 50V X7R 10% RADIAL-MR055C181KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C181KAA-ND.
CAP CER 180PF 50V X7R 10% RADIAL - MR055C181KAATR1
 Order CAP CER 180PF 50V X7R 10% RADIAL-MR055C181KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C181KAATR1-ND.