CAP CER 22000PF 50V NP0 10% RAD - MR075A223KAA - Capacitors

Digi-Key Part Number MR075A223KAA-ND
Price Break
300
Unit Price
6.3679
Extended Price
1910.37
Manufacturer Part NumberMR075A223KAA
Product DescriptionCAP CER 22000PF 50V NP0 10% RAD
Quantity Available 0
All prices are in GBP

CAP CER 22000PF 50V NP0 10% RAD - MR075A223KAA - Capacitors Details
Technical/Catalog InformationMR075A223KAA
VendorAVX Corporation
CategoryCapacitors
Capacitance0.022µF
Voltage - Rated50V
Tolerance±10%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.4" (10.16mm)
Operating Temperature-55°C ~ 125°C
SeriesCeralam® MR
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MR075A223KAA
MR075A223KAA

Purchase CAP CER 22000PF 50V NP0 10% RAD - MR075A223KAA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 22000PF 50V NP0 10% RAD - MR075A223KAA
Capacitors

CAP CER 22000PF 50V NP0 10% RAD - MR075A223KAA (MR075A223KAA-ND)

Related partsCapacitors :
CAP CER 22000PF 50V NP0 10% RAD - MR075A223KAA
 Order CAP CER 22000PF 50V NP0 10% RAD-MR075A223KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR075A223KAA-ND.
CAP CER 22000PF 50V NP0 10% RAD - MR065A223KAA
 Order CAP CER 22000PF 50V NP0 10% RAD-MR065A223KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A223KAA-ND.
CAP CER 22000PF 50V X7R 10% RAD - MR045C223KAA
 Order CAP CER 22000PF 50V X7R 10% RAD-MR045C223KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C223KAA-ND.
CAP CER 100PF 50V NP0 10% RAD - MR055A101KAA
 Order CAP CER 100PF 50V NP0 10% RAD-MR055A101KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A101KAA-ND.
CAP CER 100PF 50V NP0 10% RAD - MR055A101KAATR1
 Order CAP CER 100PF 50V NP0 10% RAD-MR055A101KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A101KAATR1-ND.
CAP CER 1000PF 50V NP0 10% RAD - MR055A102KAA
 Order CAP CER 1000PF 50V NP0 10% RAD-MR055A102KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A102KAA-ND.
CAP CER 1000PF 50V NP0 10% RAD - MR055A102KAATR1
 Order CAP CER 1000PF 50V NP0 10% RAD-MR055A102KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A102KAATR1-ND.
CAP CER 2200PF 50V NP0 10% RAD - MR055A222KAA
 Order CAP CER 2200PF 50V NP0 10% RAD-MR055A222KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A222KAA-ND.
CAP CER 2700PF 50V NP0 10% RAD - MR055A272KAA
 Order CAP CER 2700PF 50V NP0 10% RAD-MR055A272KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A272KAA-ND.
CAP CER 330PF 50V NP0 10% RAD - MR055A331KAA
 Order CAP CER 330PF 50V NP0 10% RAD-MR055A331KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A331KAA-ND.
CAP CER 3300PF 50V NP0 10% RAD - MR055A332KAA
 Order CAP CER 3300PF 50V NP0 10% RAD-MR055A332KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A332KAA-ND.
CAP CER 5600PF 50V NP0 10% RAD - MR055A562KAA
 Order CAP CER 5600PF 50V NP0 10% RAD-MR055A562KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A562KAA-ND.
CAP CER 8200PF 50V NP0 10% RAD - MR055A822KAA
 Order CAP CER 8200PF 50V NP0 10% RAD-MR055A822KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A822KAA-ND.
CAP CER 22000PF 50V X7R 10% RAD - MR055C223KAA
 Order CAP CER 22000PF 50V X7R 10% RAD-MR055C223KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C223KAA-ND.
CAP CER 22000PF 50V X7R 10% RAD - MR055C223KAATR1
 Order CAP CER 22000PF 50V X7R 10% RAD-MR055C223KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C223KAATR1-ND.