CAP CER 15000PF 50V NP0 1% RAD - MR075A153FAA - Capacitors

Digi-Key Part Number MR075A153FAA-ND
Price Break
300
Unit Price
5.94057
Extended Price
1782.17
Manufacturer Part NumberMR075A153FAA
Product DescriptionCAP CER 15000PF 50V NP0 1% RAD
Quantity Available 0
All prices are in GBP

CAP CER 15000PF 50V NP0 1% RAD - MR075A153FAA - Capacitors Details
Technical/Catalog InformationMR075A153FAA
VendorAVX Corporation
CategoryCapacitors
Capacitance0.015µF
Voltage - Rated50V
Tolerance±1%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.4" (10.16mm)
Operating Temperature-55°C ~ 125°C
SeriesCeralam® MR
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MR075A153FAA
MR075A153FAA

Purchase CAP CER 15000PF 50V NP0 1% RAD - MR075A153FAA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 15000PF 50V NP0 1% RAD - MR075A153FAA
Capacitors

CAP CER 15000PF 50V NP0 1% RAD - MR075A153FAA (MR075A153FAA-ND)

Related parts Capacitors :
CAP CER 15000PF 50V NP0 1% RAD - MR075A153FAA
 Order CAP CER 15000PF 50V NP0 1% RAD-MR075A153FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR075A153FAA-ND.
CAP CER 15000PF 50V NP0 1% RAD - MR065A153FAA
 Order CAP CER 15000PF 50V NP0 1% RAD-MR065A153FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A153FAA-ND.
CAP CER 15000PF 50V NP0 1% RAD - MR065A153FAATR2
 Order CAP CER 15000PF 50V NP0 1% RAD-MR065A153FAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A153FAATR2-ND.
CAP CER 1000PF 50V NP0 1% RAD - MR055A102FAA
 Order CAP CER 1000PF 50V NP0 1% RAD-MR055A102FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A102FAA-ND.
CAP CER 15000PF 100V NP0 1% RAD - MR061A153FAA
 Order CAP CER 15000PF 100V NP0 1% RAD-MR061A153FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR061A153FAA-ND.
CAP CER 15000PF 100V NP0 1% RAD - MR061A153FAATR1
 Order CAP CER 15000PF 100V NP0 1% RAD-MR061A153FAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR061A153FAATR1-ND.
CAP CER 10000PF 50V NP0 1% RAD - MR065A103FAA
 Order CAP CER 10000PF 50V NP0 1% RAD-MR065A103FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A103FAA-ND.
CAP CER 10000PF 50V NP0 1% RAD - MR065A103FAATR2
 Order CAP CER 10000PF 50V NP0 1% RAD-MR065A103FAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A103FAATR2-ND.
CAP CER 15000PF 50V NP0 2% RAD - MR065A153GAA
 Order CAP CER 15000PF 50V NP0 2% RAD-MR065A153GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A153GAA-ND.
CAP CER 15000PF 50V NP0 5% RAD - MR065A153JAA
 Order CAP CER 15000PF 50V NP0 5% RAD-MR065A153JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A153JAA-ND.
CAP CER 18000PF 50V NP0 1% RAD - MR065A183FAA
 Order CAP CER 18000PF 50V NP0 1% RAD-MR065A183FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A183FAA-ND.
CAP CER 22000PF 50V NP0 1% RAD - MR065A223FAA
 Order CAP CER 22000PF 50V NP0 1% RAD-MR065A223FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A223FAA-ND.
CAP CER 22000PF 50V NP0 1% RAD - MR065A223FAAAP2
 Order CAP CER 22000PF 50V NP0 1% RAD-MR065A223FAAAP2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A223FAAAP2-ND.
CAP CER 10000PF 50V NP0 1% RAD - MR075A103FAA
 Order CAP CER 10000PF 50V NP0 1% RAD-MR075A103FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR075A103FAA-ND.
CAP CER 22000PF 50V NP0 1% RAD - MR075A223FAA
 Order CAP CER 22000PF 50V NP0 1% RAD-MR075A223FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR075A223FAA-ND.