CAP CER .1UF 50V NP0 10% RADIAL - MR075A104KAA - Capacitors

Digi-Key Part Number MR075A104KAA-ND
Price Break
300
Unit Price
14.48947
Extended Price
4346.84
Manufacturer Part NumberMR075A104KAA
Product DescriptionCAP CER .1UF 50V NP0 10% RADIAL
Quantity Available 0
All prices are in GBP

CAP CER .1UF 50V NP0 10% RADIAL - MR075A104KAA - Capacitors Details
Technical/Catalog InformationMR075A104KAA
VendorAVX Corporation
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated50V
Tolerance±10%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.4" (10.16mm)
Operating Temperature-55°C ~ 125°C
SeriesCeralam® MR
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MR075A104KAA
MR075A104KAA

Purchase CAP CER .1UF 50V NP0 10% RADIAL - MR075A104KAA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER .1UF 50V NP0 10% RADIAL - MR075A104KAA
Capacitors

CAP CER .1UF 50V NP0 10% RADIAL - MR075A104KAA (MR075A104KAA-ND)

Related parts Capacitors :
CAP CER .1UF 50V NP0 10% RADIAL - MR075A104KAA
 Order CAP CER .1UF 50V NP0 10% RADIAL-MR075A104KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR075A104KAA-ND.
CAP CER .1UF 50V NP0 10% RADIAL - MR085A104KAA
 Order CAP CER .1UF 50V NP0 10% RADIAL-MR085A104KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR085A104KAA-ND.
CAP CER 820PF 50V NP0 10% RADIAL - MR045A821KAA
 Order CAP CER 820PF 50V NP0 10% RADIAL-MR045A821KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A821KAA-ND.
CAP CER .1UF 50V X7R 10% RADIAL - MR045C104KAA
 Order CAP CER .1UF 50V X7R 10% RADIAL-MR045C104KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C104KAA-ND.
CAP CER .1UF 50V X7R 10% RADIAL - MR045C104KAATR1
 Order CAP CER .1UF 50V X7R 10% RADIAL-MR045C104KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C104KAATR1-ND.
CAP CER 18PF 50V NP0 10% RADIAL - MR055A180KAA
 Order CAP CER 18PF 50V NP0 10% RADIAL-MR055A180KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A180KAA-ND.
CAP CER 18PF 50V NP0 10% RADIAL - MR055A180KAATR1
 Order CAP CER 18PF 50V NP0 10% RADIAL-MR055A180KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A180KAATR1-ND.
CAP CER 22PF 50V NP0 10% RADIAL - MR055A220KAA
 Order CAP CER 22PF 50V NP0 10% RADIAL-MR055A220KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A220KAA-ND.
CAP CER 220PF 50V NP0 10% RADIAL - MR055A221KAA
 Order CAP CER 220PF 50V NP0 10% RADIAL-MR055A221KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A221KAA-ND.
CAP CER 220PF 50V NP0 10% RADIAL - MR055A221KAATR1
 Order CAP CER 220PF 50V NP0 10% RADIAL-MR055A221KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A221KAATR1-ND.
CAP CER 220PF 50V NP0 10% RADIAL - MR055A221KAATR2
 Order CAP CER 220PF 50V NP0 10% RADIAL-MR055A221KAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A221KAATR2-ND.
CAP CER 27PF 50V NP0 10% RADIAL - MR055A270KAA
 Order CAP CER 27PF 50V NP0 10% RADIAL-MR055A270KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A270KAA-ND.
CAP CER 270PF 50V NP0 10% RADIAL - MR055A271KAA
 Order CAP CER 270PF 50V NP0 10% RADIAL-MR055A271KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A271KAA-ND.
CAP CER 2.0PF 50V NP0 10% RADIAL - MR055A2R05AATR2
 Order CAP CER 2.0PF 50V NP0 10% RADIAL-MR055A2R05AATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A2R05AATR2-ND.
CAP CER 33PF 50V NP0 10% RADIAL - MR055A330KAA
 Order CAP CER 33PF 50V NP0 10% RADIAL-MR055A330KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A330KAA-ND.