CAP CER .47UF 200V Z5U 80% RAD - MR072E474ZAA0000

Digi-Key Part Number MR072E474ZAA0000-ND
Price Break
300
Unit Price
9.93917
Extended Price
2981.75
Manufacturer Part NumberMR072E474ZAA0000
Product DescriptionCAP CER .47UF 200V Z5U 80% RAD
Quantity Available 0
All prices are in GBP

CAP CER .47UF 200V Z5U 80% RAD - MR072E474ZAA0000 Details
Technical/Catalog InformationMR072E474ZAA0000
VendorAVX Corporation
CategoryCapacitors
Capacitance0.47µF
Voltage - Rated200V
Tolerance-20%, +80%
Package / CaseRadial
Temperature CoefficientZ5U
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.4" (10.16mm)
Operating Temperature10°C ~ 85°C
SeriesCeralam® MR
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MR072E474ZAA0000
MR072E474ZAA0000

Purchase CAP CER .47UF 200V Z5U 80% RAD - MR072E474ZAA0000
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER .47UF 200V Z5U 80% RAD - MR072E474ZAA0000
CAP CER .47UF 200V Z5U 80% RAD - MR072E474ZAA0000

CAP CER .47UF 200V Z5U 80% RAD - MR072E474ZAA0000 (MR072E474ZAA0000-ND)

Related parts :
CAP CER .47UF 200V Z5U 80% RAD - MR072E474ZAA0000
 Order CAP CER .47UF 200V Z5U 80% RAD-MR072E474ZAA0000 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR072E474ZAA0000-ND.
CAP CER .47UF 100V Z5U 80% RAD - MR061E474ZAA
 Order CAP CER .47UF 100V Z5U 80% RAD-MR061E474ZAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR061E474ZAA-ND.
CAP CER .1UF 100V Z5U 80% RAD - MR051E104ZAA
 Order CAP CER .1UF 100V Z5U 80% RAD-MR051E104ZAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051E104ZAA-ND.
CAP CER 33000PF 100V Z5U 80% RAD - MR051E333ZAA
 Order CAP CER 33000PF 100V Z5U 80% RAD-MR051E333ZAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051E333ZAA-ND.
CAP CER 47000PF 100V Z5U 80% RAD - MR051E473ZAA
 Order CAP CER 47000PF 100V Z5U 80% RAD-MR051E473ZAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051E473ZAA-ND.
CAP CER .27UF 100V Z5U 80% RAD - MR061E274ZAA
 Order CAP CER .27UF 100V Z5U 80% RAD-MR061E274ZAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR061E274ZAA-ND.
CAP CER .47UF 100V Z5U 20% RAD - MR061E474MAA
 Order CAP CER .47UF 100V Z5U 20% RAD-MR061E474MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR061E474MAA-ND.
CAP CER .47UF 100V Z5U 20% RAD - MR061E474MAATR1
 Order CAP CER .47UF 100V Z5U 20% RAD-MR061E474MAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR061E474MAATR1-ND.
CAP CER .1UF 200V Z5U 80% RADIAL - MR062E104ZAATR2
 Order CAP CER .1UF 200V Z5U 80% RADIAL-MR062E104ZAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR062E104ZAATR2-ND.
CAP CER .47UF 200V X7R 10% RAD - MR072C474KAA
 Order CAP CER .47UF 200V X7R 10% RAD-MR072C474KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR072C474KAA-ND.
CAP CER 4.7UF 50V Z5U 80% RADIAL - MR075E475ZAA
 Order CAP CER 4.7UF 50V Z5U 80% RADIAL-MR075E475ZAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR075E475ZAA-ND.
CAP CERM 4.7UF 200V Z5U RAD - SK052E475ZAR
 Order CAP CERM 4.7UF 200V Z5U RAD-SK052E475ZAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4025-ND.
CAP CER .47UF 50V X7R 10% RAD - AR305C474K4R
 Order CAP CER .47UF 50V X7R 10% RAD-AR305C474K4R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4503-ND.
CAP CER .47UF 50V Z5U AXIAL - MA305E474MAA
 Order CAP CER .47UF 50V Z5U AXIAL-MA305E474MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA305E474MAA-ND.
CAP CER .47UF 50V Z5U AXIAL - MA405E474ZAA
 Order CAP CER .47UF 50V Z5U AXIAL-MA405E474ZAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA405E474ZAA-ND.