CAP CER 50000PF 200V X7R 20% RAD - MR072C503MAA - Capacitors

Digi-Key Part Number MR072C503MAA-ND
Price Break
300
Unit Price
11.4657
Extended Price
3439.71
Manufacturer Part NumberMR072C503MAA
Product DescriptionCAP CER 50000PF 200V X7R 20% RAD
Quantity Available 0
All prices are in GBP

CAP CER 50000PF 200V X7R 20% RAD - MR072C503MAA - Capacitors Details
Technical/Catalog InformationMR072C503MAA
VendorAVX Corporation
CategoryCapacitors
Capacitance0.05µF
Voltage - Rated200V
Tolerance±20%
Package / CaseRadial
Temperature CoefficientX7R
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.4" (10.16mm)
Operating Temperature-55°C ~ 125°C
SeriesCeralam® MR
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MR072C503MAA
MR072C503MAA

Purchase CAP CER 50000PF 200V X7R 20% RAD - MR072C503MAA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 50000PF 200V X7R 20% RAD - MR072C503MAA
Capacitors

CAP CER 50000PF 200V X7R 20% RAD - MR072C503MAA (MR072C503MAA-ND)

Related parts Capacitors :
CAP CER 50000PF 200V X7R 20% RAD - MR072C503MAA
 Order CAP CER 50000PF 200V X7R 20% RAD-MR072C503MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR072C503MAA-ND.
CAP CER 1000PF 200V X7R 20% RAD - MR052C102MAA
 Order CAP CER 1000PF 200V X7R 20% RAD-MR052C102MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102MAA-ND.
CAP CER 1000PF 200V X7R 20% RAD - MR052C102MAATR1
 Order CAP CER 1000PF 200V X7R 20% RAD-MR052C102MAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102MAATR1-ND.
CAP CER 2200PF 200V X7R 20% RAD - MR052C222MAATR1
 Order CAP CER 2200PF 200V X7R 20% RAD-MR052C222MAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C222MAATR1-ND.
CAP CER 470PF 200V X7R 20% RAD - MR052C471MAA
 Order CAP CER 470PF 200V X7R 20% RAD-MR052C471MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C471MAA-ND.
CAP CER 4700PF 200V X7R 20% RAD - MR052C472MAATR1
 Order CAP CER 4700PF 200V X7R 20% RAD-MR052C472MAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C472MAATR1-ND.
CAP CER 680PF 200V X7R 20% RAD - MR052C681KAATR1
 Order CAP CER 680PF 200V X7R 20% RAD-MR052C681KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C681KAATR1-ND.
CAP CER 10000PF 200V X7R 20% RAD - MR062C103MAA
 Order CAP CER 10000PF 200V X7R 20% RAD-MR062C103MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR062C103MAA-ND.
CAP CER 10000PF 200V X7R 20% RAD - MR062C103MAATR2
 Order CAP CER 10000PF 200V X7R 20% RAD-MR062C103MAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR062C103MAATR2-ND.
CAP CER .27UF 200V X7R 20% RAD - MR072C274MAA
 Order CAP CER .27UF 200V X7R 20% RAD-MR072C274MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR072C274MAA-ND.
CAP CER .33UF 200V X7R 20% RAD - MR072C334MAA
 Order CAP CER .33UF 200V X7R 20% RAD-MR072C334MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR072C334MAA-ND.
CAP CER 1.0UF 200V X7R 20% RAD - MR082C105MAA
 Order CAP CER 1.0UF 200V X7R 20% RAD-MR082C105MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR082C105MAA-ND.
CAP CER 10000PF 50V X7R 20% RAD - MR045C103MAA
 Order CAP CER 10000PF 50V X7R 20% RAD-MR045C103MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C103MAA-ND.
CAP CER 1200PF 50V X7R 20% RAD - MR045C122MAA
 Order CAP CER 1200PF 50V X7R 20% RAD-MR045C122MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C122MAA-ND.
CAP CER 2200PF 50V X7R 20% RAD - MR045C222MAA
 Order CAP CER 2200PF 50V X7R 20% RAD-MR045C222MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C222MAA-ND.