CAP CER .39UF 200V X7R 10% RAD - MR072C394KAA - Capacitors

Digi-Key Part Number MR072C394KAA-ND
Price Break
300
Unit Price
10.61637
Extended Price
3184.91
Manufacturer Part NumberMR072C394KAA
Product DescriptionCAP CER .39UF 200V X7R 10% RAD
Quantity Available 0
All prices are in GBP

CAP CER .39UF 200V X7R 10% RAD - MR072C394KAA - Capacitors Details
Technical/Catalog InformationMR072C394KAA
VendorAVX Corporation
CategoryCapacitors
Capacitance0.39µF
Voltage - Rated200V
Tolerance±10%
Package / CaseRadial
Temperature CoefficientX7R
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.4" (10.16mm)
Operating Temperature-55°C ~ 125°C
SeriesCeralam® MR
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MR072C394KAA
MR072C394KAA

Purchase CAP CER .39UF 200V X7R 10% RAD - MR072C394KAA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER .39UF 200V X7R 10% RAD - MR072C394KAA
Capacitors

CAP CER .39UF 200V X7R 10% RAD - MR072C394KAA (MR072C394KAA-ND)

Related parts Capacitors :
CAP CER .39UF 200V X7R 10% RAD - MR072C394KAA
 Order CAP CER .39UF 200V X7R 10% RAD-MR072C394KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR072C394KAA-ND.
CAP CER 100PF 200V X7R 10% RAD - MR052C101KAA
 Order CAP CER 100PF 200V X7R 10% RAD-MR052C101KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C101KAA-ND.
CAP CER 1000PF 200V X7R 10% RAD - MR052C102KAA
 Order CAP CER 1000PF 200V X7R 10% RAD-MR052C102KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102KAA-ND.
CAP CER 1000PF 200V X7R 10% RAD - MR052C102KAAAP1
 Order CAP CER 1000PF 200V X7R 10% RAD-MR052C102KAAAP1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102KAAAP1-ND.
CAP CER 1000PF 200V X7R 10% RAD - MR052C102KAATR1
 Order CAP CER 1000PF 200V X7R 10% RAD-MR052C102KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102KAATR1-ND.
CAP CER 1000PF 200V X7R 10% RAD - MR052C102KAT
 Order CAP CER 1000PF 200V X7R 10% RAD-MR052C102KAT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102KAT-ND.
CAP CER 10000PF 200V X7R 10% RAD - MR052C103KAA
 Order CAP CER 10000PF 200V X7R 10% RAD-MR052C103KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C103KAA-ND.
CAP CER 10000PF 200V X7R 10% RAD - MR052C103KAATR1
 Order CAP CER 10000PF 200V X7R 10% RAD-MR052C103KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C103KAATR1-ND.
CAP CER 150PF 200V X7R 10% RAD - MR052C151KAA
 Order CAP CER 150PF 200V X7R 10% RAD-MR052C151KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C151KAA-ND.
CAP CER 220PF 200V X7R 10% RAD - MR052C221KAA
 Order CAP CER 220PF 200V X7R 10% RAD-MR052C221KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C221KAA-ND.
CAP CER 2200PF 200V X7R 10% RAD - MR052C222KAA
 Order CAP CER 2200PF 200V X7R 10% RAD-MR052C222KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C222KAA-ND.
CAP CER 2200PF 200V X7R 10% RAD - MR052C222KAATR1
 Order CAP CER 2200PF 200V X7R 10% RAD-MR052C222KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C222KAATR1-ND.
CAP CER 2200PF 200V X7R 10% RAD - MR052C222KAATR2
 Order CAP CER 2200PF 200V X7R 10% RAD-MR052C222KAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C222KAATR2-ND.
CAP CER 330PF 200V X7R 10% RAD - MR052C331KAA
 Order CAP CER 330PF 200V X7R 10% RAD-MR052C331KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C331KAA-ND.
CAP CER 3300PF 200V X7R 10% RAD - MR052C332KAATR2
 Order CAP CER 3300PF 200V X7R 10% RAD-MR052C332KAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C332KAATR2-ND.