CAP CER .1UF 200V X7R 20% RADIAL - MR072C104MAA - Capacitors

Digi-Key Part Number MR072C104MAA-ND
Price Break
300
Unit Price
11.89033
Extended Price
3567.10
Manufacturer Part NumberMR072C104MAA
Product DescriptionCAP CER .1UF 200V X7R 20% RADIAL
Quantity Available 0
All prices are in GBP

CAP CER .1UF 200V X7R 20% RADIAL - MR072C104MAA - Capacitors Details
Technical/Catalog InformationMR072C104MAA
VendorAVX Corporation
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated200V
Tolerance±20%
Package / CaseRadial
Temperature CoefficientX7R
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.4" (10.16mm)
Operating Temperature-55°C ~ 125°C
SeriesCeralam® MR
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MR072C104MAA
MR072C104MAA

Purchase CAP CER .1UF 200V X7R 20% RADIAL - MR072C104MAA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER .1UF 200V X7R 20% RADIAL - MR072C104MAA
Capacitors

CAP CER .1UF 200V X7R 20% RADIAL - MR072C104MAA (MR072C104MAA-ND)

Related parts Capacitors :
CAP CER .1UF 200V X7R 20% RADIAL - MR072C104MAA
 Order CAP CER .1UF 200V X7R 20% RADIAL-MR072C104MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR072C104MAA-ND.
CAP CER .1UF 100V X7R 20% RADIAL - MR061C104MAA
 Order CAP CER .1UF 100V X7R 20% RADIAL-MR061C104MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR061C104MAA-ND.
CAP CER .1UF 100V X7R 20% RADIAL - MR061C104MAATR2
 Order CAP CER .1UF 100V X7R 20% RADIAL-MR061C104MAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR061C104MAATR2-ND.
CAP CER .1UF 50V X7R 20% RADIAL - MR065C104MAAAP2
 Order CAP CER .1UF 50V X7R 20% RADIAL-MR065C104MAAAP2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065C104MAAAP2-ND.
CAP CER .1UF 50V X7R 20% RADIAL - MR065C104MAATR2
 Order CAP CER .1UF 50V X7R 20% RADIAL-MR065C104MAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065C104MAATR2-ND.
CAP CER .1UF 200V X7R 5% RADIAL - MR072C104JAA
 Order CAP CER .1UF 200V X7R 5% RADIAL-MR072C104JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR072C104JAA-ND.
CAP CER .1UF 200V X7R 10% RADIAL - MR072C104KAA
 Order CAP CER .1UF 200V X7R 10% RADIAL-MR072C104KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR072C104KAA-ND.
CAP CER .1UF 50V X7R 10% RADIAL - MR045C104KAA
 Order CAP CER .1UF 50V X7R 10% RADIAL-MR045C104KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C104KAA-ND.
CAP CER .1UF 50V X7R 10% RADIAL - MR045C104KAATR1
 Order CAP CER .1UF 50V X7R 10% RADIAL-MR045C104KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C104KAATR1-ND.
CAP CER .1UF 50V Z5U 20% RADIAL - MR045E104MAATR1
 Order CAP CER .1UF 50V Z5U 20% RADIAL-MR045E104MAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045E104MAATR1-ND.
CAP CER 1000PF 200V X7R 20% RAD - MR052C102MAA
 Order CAP CER 1000PF 200V X7R 20% RAD-MR052C102MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102MAA-ND.
CAP CER 1000PF 200V X7R 20% RAD - MR052C102MAATR1
 Order CAP CER 1000PF 200V X7R 20% RAD-MR052C102MAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102MAATR1-ND.
CAP CER 2200PF 200V X7R 20% RAD - MR052C222MAATR1
 Order CAP CER 2200PF 200V X7R 20% RAD-MR052C222MAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C222MAATR1-ND.
CAP CER 470PF 200V X7R 20% RAD - MR052C471MAA
 Order CAP CER 470PF 200V X7R 20% RAD-MR052C471MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C471MAA-ND.
CAP CER 4700PF 200V X7R 20% RAD - MR052C472MAATR1
 Order CAP CER 4700PF 200V X7R 20% RAD-MR052C472MAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C472MAATR1-ND.