CAP CER .1UF 200V X7R 10% RADIAL - MR072C104KAA - Capacitors

Digi-Key Part Number MR072C104KAA-ND
Price Break
300
Unit Price
10.61637
Extended Price
3184.91
Manufacturer Part NumberMR072C104KAA
Product DescriptionCAP CER .1UF 200V X7R 10% RADIAL
Quantity Available 0
All prices are in GBP

CAP CER .1UF 200V X7R 10% RADIAL - MR072C104KAA - Capacitors Details
Technical/Catalog InformationMR072C104KAA
VendorAVX Corporation
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated200V
Tolerance±10%
Package / CaseRadial
Temperature CoefficientX7R
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.4" (10.16mm)
Operating Temperature-55°C ~ 125°C
SeriesCeralam® MR
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MR072C104KAA
MR072C104KAA

Purchase CAP CER .1UF 200V X7R 10% RADIAL - MR072C104KAA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER .1UF 200V X7R 10% RADIAL - MR072C104KAA
Capacitors

CAP CER .1UF 200V X7R 10% RADIAL - MR072C104KAA (MR072C104KAA-ND)

Related parts Capacitors :
CAP CER .1UF 200V X7R 10% RADIAL - MR072C104KAA
 Order CAP CER .1UF 200V X7R 10% RADIAL-MR072C104KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR072C104KAA-ND.
CAP CER .1UF 50V X7R 10% RADIAL - MR045C104KAA
 Order CAP CER .1UF 50V X7R 10% RADIAL-MR045C104KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C104KAA-ND.
CAP CER .1UF 50V X7R 10% RADIAL - MR045C104KAATR1
 Order CAP CER .1UF 50V X7R 10% RADIAL-MR045C104KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C104KAATR1-ND.
CAP CER .1UF 50V X7R 10% RADIAL - MR055C104KAA
 Order CAP CER .1UF 50V X7R 10% RADIAL-MR055C104KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C104KAA-ND.
CAP CER .1UF 50V X7R 10% RADIAL - MR055C104KAAAP1
 Order CAP CER .1UF 50V X7R 10% RADIAL-MR055C104KAAAP1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C104KAAAP1-ND.
CAP CER .1UF 50V X7R 10% RADIAL - MR055C104KAATR1
 Order CAP CER .1UF 50V X7R 10% RADIAL-MR055C104KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C104KAATR1-ND.
CAP CER .1UF 100V X7R 10% RADIAL - MR061C104KAA
 Order CAP CER .1UF 100V X7R 10% RADIAL-MR061C104KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR061C104KAA-ND.
CAP CER .1UF 100V X7R 10% RADIAL - MR061C104KAATR1
 Order CAP CER .1UF 100V X7R 10% RADIAL-MR061C104KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR061C104KAATR1-ND.
CAP CER .1UF 100V X7R 10% RADIAL - MR061C104KAT
 Order CAP CER .1UF 100V X7R 10% RADIAL-MR061C104KAT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR061C104KAT-ND.
CAP CER .1UF 50V X7R 10% RADIAL - MR065C104KAA
 Order CAP CER .1UF 50V X7R 10% RADIAL-MR065C104KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065C104KAA-ND.
CAP CER .1UF 200V X7R 5% RADIAL - MR072C104JAA
 Order CAP CER .1UF 200V X7R 5% RADIAL-MR072C104JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR072C104JAA-ND.
CAP CER .1UF 200V X7R 20% RADIAL - MR072C104MAA
 Order CAP CER .1UF 200V X7R 20% RADIAL-MR072C104MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR072C104MAA-ND.
CAP CER 100PF 50V X7R 10% RADIAL - MR045C101KAA
 Order CAP CER 100PF 50V X7R 10% RADIAL-MR045C101KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C101KAA-ND.
CAP CER 150PF 50V X7R 10% RADIAL - MR045C151KAA
 Order CAP CER 150PF 50V X7R 10% RADIAL-MR045C151KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C151KAA-ND.
CAP CER 220PF 50V X7R 10% RADIAL - MR045C221KAATR1
 Order CAP CER 220PF 50V X7R 10% RADIAL-MR045C221KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C221KAATR1-ND.