CAP CER .1UF 200V X7R 5% RADIAL - MR072C104JAA - Capacitors

Digi-Key Part Number MR072C104JAA-ND
Price Break
300
Unit Price
13.15177
Extended Price
3945.53
Manufacturer Part NumberMR072C104JAA
Product DescriptionCAP CER .1UF 200V X7R 5% RADIAL
Quantity Available 0
All prices are in GBP

CAP CER .1UF 200V X7R 5% RADIAL - MR072C104JAA - Capacitors Details
Technical/Catalog InformationMR072C104JAA
VendorAVX Corporation
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated200V
Tolerance±5%
Package / CaseRadial
Temperature CoefficientX7R
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.4" (10.16mm)
Operating Temperature-55°C ~ 125°C
SeriesCeralam® MR
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MR072C104JAA
MR072C104JAA

Purchase CAP CER .1UF 200V X7R 5% RADIAL - MR072C104JAA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER .1UF 200V X7R 5% RADIAL - MR072C104JAA
Capacitors

CAP CER .1UF 200V X7R 5% RADIAL - MR072C104JAA (MR072C104JAA-ND)

Related parts Capacitors :
CAP CER .1UF 200V X7R 5% RADIAL - MR072C104JAA
 Order CAP CER .1UF 200V X7R 5% RADIAL-MR072C104JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR072C104JAA-ND.
CAP CER .1UF 50V X7R 5% RADIAL - MR055C104JAA
 Order CAP CER .1UF 50V X7R 5% RADIAL-MR055C104JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C104JAA-ND.
CAP CER .1UF 50V X7R 5% RADIAL - MR055C104JAAAP2
 Order CAP CER .1UF 50V X7R 5% RADIAL-MR055C104JAAAP2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C104JAAAP2-ND.
CAP CER .1UF 100V X7R 5% RADIAL - MR061C104JAA
 Order CAP CER .1UF 100V X7R 5% RADIAL-MR061C104JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR061C104JAA-ND.
CAP CER .1UF 50V X7R 5% RADIAL - MR065C104JAA
 Order CAP CER .1UF 50V X7R 5% RADIAL-MR065C104JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065C104JAA-ND.
CAP CER .1UF 200V X7R 10% RADIAL - MR072C104KAA
 Order CAP CER .1UF 200V X7R 10% RADIAL-MR072C104KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR072C104KAA-ND.
CAP CER .1UF 200V X7R 20% RADIAL - MR072C104MAA
 Order CAP CER .1UF 200V X7R 20% RADIAL-MR072C104MAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR072C104MAA-ND.
CAP CER .1UF 50V X7R 10% RADIAL - MR045C104KAA
 Order CAP CER .1UF 50V X7R 10% RADIAL-MR045C104KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C104KAA-ND.
CAP CER .1UF 50V X7R 10% RADIAL - MR045C104KAATR1
 Order CAP CER .1UF 50V X7R 10% RADIAL-MR045C104KAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C104KAATR1-ND.
CAP CER 10PF 200V NP0 5% RADIAL - MR052A100JAA
 Order CAP CER 10PF 200V NP0 5% RADIAL-MR052A100JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A100JAA-ND.
CAP CER 10PF 200V NP0 5% RADIAL - MR052A100JAAAP1
 Order CAP CER 10PF 200V NP0 5% RADIAL-MR052A100JAAAP1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A100JAAAP1-ND.
CAP CER 10PF 200V NP0 5% RADIAL - MR052A100JAATR1
 Order CAP CER 10PF 200V NP0 5% RADIAL-MR052A100JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A100JAATR1-ND.
CAP CER 100PF 200V NP0 5% RADIAL - MR052A101JAA
 Order CAP CER 100PF 200V NP0 5% RADIAL-MR052A101JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A101JAA-ND.
CAP CER 100PF 200V NP0 5% RADIAL - MR052A101JAAAP1
 Order CAP CER 100PF 200V NP0 5% RADIAL-MR052A101JAAAP1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A101JAAAP1-ND.
CAP CER 100PF 200V NP0 5% RADIAL - MR052A101JAATR1
 Order CAP CER 100PF 200V NP0 5% RADIAL-MR052A101JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A101JAATR1-ND.