CAP CER 15000PF 50V NP0 2% RAD - MR065A153GAA - Capacitors

Digi-Key Part Number MR065A153GAA-ND
Price Break
1000
Unit Price
1.94471
Extended Price
1944.71
Manufacturer Part NumberMR065A153GAA
Product DescriptionCAP CER 15000PF 50V NP0 2% RAD
Quantity Available 0
All prices are in GBP

CAP CER 15000PF 50V NP0 2% RAD - MR065A153GAA - Capacitors Details
Technical/Catalog InformationMR065A153GAA
VendorAVX Corporation
CategoryCapacitors
Capacitance0.015µF
Voltage - Rated50V
Tolerance±2%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.2" (5.08mm)
Operating Temperature-55°C ~ 125°C
SeriesCeralam® MR
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MR065A153GAA
MR065A153GAA

Purchase CAP CER 15000PF 50V NP0 2% RAD - MR065A153GAA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 15000PF 50V NP0 2% RAD - MR065A153GAA
Capacitors

CAP CER 15000PF 50V NP0 2% RAD - MR065A153GAA (MR065A153GAA-ND)

Related parts Capacitors :
CAP CER 15000PF 50V NP0 2% RAD - MR065A153GAA
 Order CAP CER 15000PF 50V NP0 2% RAD-MR065A153GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A153GAA-ND.
CAP CER 1000PF 50V NP0 2% RAD - MR055A102GAATR1
 Order CAP CER 1000PF 50V NP0 2% RAD-MR055A102GAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A102GAATR1-ND.
CAP CER 1200PF 50V NP0 2% RAD - MR055A122GAA
 Order CAP CER 1200PF 50V NP0 2% RAD-MR055A122GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A122GAA-ND.
CAP CER 10000PF 50V NP0 2% RAD - MR065A103GAA
 Order CAP CER 10000PF 50V NP0 2% RAD-MR065A103GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A103GAA-ND.
CAP CER 12000PF 50V NP0 2% RAD - MR065A123GAATR1
 Order CAP CER 12000PF 50V NP0 2% RAD-MR065A123GAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A123GAATR1-ND.
CAP CER 15000PF 50V NP0 1% RAD - MR065A153FAA
 Order CAP CER 15000PF 50V NP0 1% RAD-MR065A153FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A153FAA-ND.
CAP CER 15000PF 50V NP0 1% RAD - MR065A153FAATR2
 Order CAP CER 15000PF 50V NP0 1% RAD-MR065A153FAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A153FAATR2-ND.
CAP CER 15000PF 50V NP0 5% RAD - MR065A153JAA
 Order CAP CER 15000PF 50V NP0 5% RAD-MR065A153JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A153JAA-ND.
CAP CER 15000PF 50V NP0 1% RAD - MR075A153FAA
 Order CAP CER 15000PF 50V NP0 1% RAD-MR075A153FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR075A153FAA-ND.
CAP CER 27000PF 50V NP0 2% RAD - MR075A273GAA
 Order CAP CER 27000PF 50V NP0 2% RAD-MR075A273GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR075A273GAA-ND.
CAP CER 15000PF 50V NP0 AXIAL - MA505A153FAA
 Order CAP CER 15000PF 50V NP0 AXIAL-MA505A153FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA505A153FAA-ND.
CAP CER 15000PF 50V NP0 AXIAL - MA505A153GAA
 Order CAP CER 15000PF 50V NP0 AXIAL-MA505A153GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA505A153GAA-ND.
CAP CER 100PF 100V NP0 2% RAD - MR051A101GAA
 Order CAP CER 100PF 100V NP0 2% RAD-MR051A101GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A101GAA-ND.
CAP CER 2200PF 100V NP0 2% RAD - MR051A222GAA
 Order CAP CER 2200PF 100V NP0 2% RAD-MR051A222GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A222GAA-ND.
CAP CER 390PF 100V NP0 2% RAD - MR051A391GAA
 Order CAP CER 390PF 100V NP0 2% RAD-MR051A391GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A391GAA-ND.