CAP CER 12000PF 50V NP0 5% RAD - MR065A123JAA - Capacitors

Digi-Key Part Number MR065A123JAA-ND
Price Break
1000
Unit Price
1.3572
Extended Price
1357.20
Manufacturer Part NumberMR065A123JAA
Product DescriptionCAP CER 12000PF 50V NP0 5% RAD
Quantity Available 0
All prices are in GBP

CAP CER 12000PF 50V NP0 5% RAD - MR065A123JAA - Capacitors Details
Technical/Catalog InformationMR065A123JAA
VendorAVX Corporation
CategoryCapacitors
Capacitance0.012µF
Voltage - Rated50V
Tolerance±5%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.2" (5.08mm)
Operating Temperature-55°C ~ 125°C
SeriesCeralam® MR
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MR065A123JAA
MR065A123JAA

Purchase CAP CER 12000PF 50V NP0 5% RAD - MR065A123JAA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 12000PF 50V NP0 5% RAD - MR065A123JAA
Capacitors

CAP CER 12000PF 50V NP0 5% RAD - MR065A123JAA (MR065A123JAA-ND)

Related parts Capacitors :
CAP CER 12000PF 50V NP0 5% RAD - MR065A123JAA
 Order CAP CER 12000PF 50V NP0 5% RAD-MR065A123JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A123JAA-ND.
CAP CER 1000PF 50V NP0 5% RAD - MR055A102JAA
 Order CAP CER 1000PF 50V NP0 5% RAD-MR055A102JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A102JAA-ND.
CAP CER 10000PF 50V NP0 5% RAD - MR065A103JAA
 Order CAP CER 10000PF 50V NP0 5% RAD-MR065A103JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A103JAA-ND.
CAP CER 10000PF 50V NP0 5% RAD - MR065A103JAATR1
 Order CAP CER 10000PF 50V NP0 5% RAD-MR065A103JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A103JAATR1-ND.
CAP CER 10000PF 50V NP0 5% RAD - MR065A103JCATR1
 Order CAP CER 10000PF 50V NP0 5% RAD-MR065A103JCATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A103JCATR1-ND.
CAP CER 12000PF 50V NP0 2% RAD - MR065A123GAATR1
 Order CAP CER 12000PF 50V NP0 2% RAD-MR065A123GAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A123GAATR1-ND.
CAP CER 12000PF 50V NP0 10% RAD - MR065A123KAA
 Order CAP CER 12000PF 50V NP0 10% RAD-MR065A123KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A123KAA-ND.
CAP CER 15000PF 50V NP0 5% RAD - MR065A153JAA
 Order CAP CER 15000PF 50V NP0 5% RAD-MR065A153JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A153JAA-ND.
CAP CER 22000PF 50V NP0 5% RAD - MR065A223JAA
 Order CAP CER 22000PF 50V NP0 5% RAD-MR065A223JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A223JAA-ND.
CAP CER 22000PF 50V NP0 5% RAD - MR065A223JAATR1
 Order CAP CER 22000PF 50V NP0 5% RAD-MR065A223JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A223JAATR1-ND.
CAP CER 22000PF 50V NP0 5% RAD - MR065A223JAATR2
 Order CAP CER 22000PF 50V NP0 5% RAD-MR065A223JAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A223JAATR2-ND.
CAP CER 12000PF 100V NP0 5% RAD - MR071A123JAA
 Order CAP CER 12000PF 100V NP0 5% RAD-MR071A123JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR071A123JAA-ND.
CAP CER 0.033UF 50V NP0 5% RAD - MR075A333JAA
 Order CAP CER 0.033UF 50V NP0 5% RAD-MR075A333JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR075A333JAA-ND.
CAP CER 12000PF 50V NP0 AXIAL - MA405A123FAA
 Order CAP CER 12000PF 50V NP0 AXIAL-MA405A123FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA405A123FAA-ND.
CAP CER 82PF 50V NP0 5% RADIAL - MR045A820JAA
 Order CAP CER 82PF 50V NP0 5% RADIAL-MR045A820JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A820JAA-ND.