CAP CER 10000PF 50V NP0 5% RAD - MR065A103JAATR1

Digi-Key Part Number MR065A103JAATR1-ND
Price Break
2500
Unit Price
1.35705
Extended Price
3392.62
Manufacturer Part NumberMR065A103JAATR1
Product DescriptionCAP CER 10000PF 50V NP0 5% RAD
Quantity Available 0
All prices are in GBP

CAP CER 10000PF 50V NP0 5% RAD - MR065A103JAATR1 Details
Technical/Catalog InformationMR065A103JAATR1
VendorAVX Corporation
CategoryCapacitors
Capacitance10000pF
Voltage - Rated50V
Tolerance±5%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing0.2" (5.08mm)
Operating Temperature-55°C ~ 125°C
SeriesCeralam® MR
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MR065A103JAATR1
MR065A103JAATR1

Purchase CAP CER 10000PF 50V NP0 5% RAD - MR065A103JAATR1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 10000PF 50V NP0 5% RAD - MR065A103JAATR1
CAP CER 10000PF 50V NP0 5% RAD - MR065A103JAATR1

CAP CER 10000PF 50V NP0 5% RAD - MR065A103JAATR1 (MR065A103JAATR1-ND)

Related parts :
CAP CER 10000PF 50V NP0 5% RAD - MR065A103JAATR1
 Order CAP CER 10000PF 50V NP0 5% RAD-MR065A103JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A103JAATR1-ND.
CAP CER 10000PF 50V NP0 5% RAD - MR065A103JAA
 Order CAP CER 10000PF 50V NP0 5% RAD-MR065A103JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A103JAA-ND.
CAP CER 10000PF 50V NP0 5% RAD - MR065A103JCATR1
 Order CAP CER 10000PF 50V NP0 5% RAD-MR065A103JCATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A103JCATR1-ND.
CAP CER 10000PF 50V X7R 5% RAD - MR045C103JAATR1
 Order CAP CER 10000PF 50V X7R 5% RAD-MR045C103JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C103JAATR1-ND.
CAP CER 1000PF 50V NP0 5% RAD - MR055A102JAA
 Order CAP CER 1000PF 50V NP0 5% RAD-MR055A102JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A102JAA-ND.
CAP CER 10000PF 50V X7R 5% RAD - MR055C103JAA
 Order CAP CER 10000PF 50V X7R 5% RAD-MR055C103JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C103JAA-ND.
CAP CER 10000PF 100V NP0 5% RAD - MR061A103JAA
 Order CAP CER 10000PF 100V NP0 5% RAD-MR061A103JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR061A103JAA-ND.
CAP CER 10000PF 50V NP0 1% RAD - MR065A103FAA
 Order CAP CER 10000PF 50V NP0 1% RAD-MR065A103FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A103FAA-ND.
CAP CER 10000PF 50V NP0 1% RAD - MR065A103FAATR2
 Order CAP CER 10000PF 50V NP0 1% RAD-MR065A103FAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A103FAATR2-ND.
CAP CER 10000PF 50V NP0 2% RAD - MR065A103GAA
 Order CAP CER 10000PF 50V NP0 2% RAD-MR065A103GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A103GAA-ND.
CAP CER 12000PF 50V NP0 5% RAD - MR065A123JAA
 Order CAP CER 12000PF 50V NP0 5% RAD-MR065A123JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A123JAA-ND.
CAP CER 15000PF 50V NP0 5% RAD - MR065A153JAA
 Order CAP CER 15000PF 50V NP0 5% RAD-MR065A153JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A153JAA-ND.
CAP CER 22000PF 50V NP0 5% RAD - MR065A223JAA
 Order CAP CER 22000PF 50V NP0 5% RAD-MR065A223JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A223JAA-ND.
CAP CER 22000PF 50V NP0 5% RAD - MR065A223JAATR1
 Order CAP CER 22000PF 50V NP0 5% RAD-MR065A223JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A223JAATR1-ND.
CAP CER 22000PF 50V NP0 5% RAD - MR065A223JAATR2
 Order CAP CER 22000PF 50V NP0 5% RAD-MR065A223JAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A223JAATR2-ND.