CAP CER 100PF 50V NP0 5% RADIAL - MR065A101JAATR2 - Capacitors

Digi-Key Part Number MR065A101JAATR2-ND
Price Break
2500
Unit Price
0.99935
Extended Price
2498.38
Manufacturer Part NumberMR065A101JAATR2
Product DescriptionCAP CER 100PF 50V NP0 5% RADIAL
Quantity Available 0
All prices are in GBP

CAP CER 100PF 50V NP0 5% RADIAL - MR065A101JAATR2 - Capacitors Details
Technical/Catalog InformationMR065A101JAATR2
VendorAVX Corporation
CategoryCapacitors
Capacitance100pF
Voltage - Rated50V
Tolerance±5%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing0.2" (5.08mm)
Operating Temperature-55°C ~ 125°C
SeriesCeralam® MR
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MR065A101JAATR2
MR065A101JAATR2

Purchase CAP CER 100PF 50V NP0 5% RADIAL - MR065A101JAATR2 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 100PF 50V NP0 5% RADIAL - MR065A101JAATR2
Capacitors

CAP CER 100PF 50V NP0 5% RADIAL - MR065A101JAATR2 (MR065A101JAATR2-ND)

Related parts Capacitors :
CAP CER 100PF 50V NP0 5% RADIAL - MR065A101JAATR2
 Order CAP CER 100PF 50V NP0 5% RADIAL-MR065A101JAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A101JAATR2-ND.
CAP CER 100PF 50V NP0 5% RADIAL - MR055A101JAA
 Order CAP CER 100PF 50V NP0 5% RADIAL-MR055A101JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A101JAA-ND.
CAP CER 100PF 50V NP0 5% RADIAL - MR055A101JAATR2
 Order CAP CER 100PF 50V NP0 5% RADIAL-MR055A101JAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A101JAATR2-ND.
CAP CER 82PF 50V NP0 5% RADIAL - MR045A820JAA
 Order CAP CER 82PF 50V NP0 5% RADIAL-MR045A820JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A820JAA-ND.
CAP CER 820PF 50V NP0 5% RADIAL - MR045A821JAATR1
 Order CAP CER 820PF 50V NP0 5% RADIAL-MR045A821JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A821JAATR1-ND.
CAP CER 100PF 200V NP0 5% RADIAL - MR052A101JAA
 Order CAP CER 100PF 200V NP0 5% RADIAL-MR052A101JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A101JAA-ND.
CAP CER 100PF 200V NP0 5% RADIAL - MR052A101JAAAP1
 Order CAP CER 100PF 200V NP0 5% RADIAL-MR052A101JAAAP1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A101JAAAP1-ND.
CAP CER 100PF 200V NP0 5% RADIAL - MR052A101JAATR1
 Order CAP CER 100PF 200V NP0 5% RADIAL-MR052A101JAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A101JAATR1-ND.
CAP CER 100PF 200V NP0 5% RADIAL - MR052A101JAATR2
 Order CAP CER 100PF 200V NP0 5% RADIAL-MR052A101JAATR2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A101JAATR2-ND.
CAP CER 100PF 50V NP0 1% RADIAL - MR055A101FAA
 Order CAP CER 100PF 50V NP0 1% RADIAL-MR055A101FAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A101FAA-ND.
CAP CER 100PF 50V NP0 1% RADIAL - MR055A101FAATR1
 Order CAP CER 100PF 50V NP0 1% RADIAL-MR055A101FAATR1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A101FAATR1-ND.
CAP CER 100PF 50V NP0 2% RADIAL - MR055A101GAA
 Order CAP CER 100PF 50V NP0 2% RADIAL-MR055A101GAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A101GAA-ND.
CAP CER 15PF 50V NP0 5% RADIAL - MR055A150JAA
 Order CAP CER 15PF 50V NP0 5% RADIAL-MR055A150JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A150JAA-ND.
CAP CER 150PF 50V NP0 5% RADIAL - MR055A151JAA
 Order CAP CER 150PF 50V NP0 5% RADIAL-MR055A151JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A151JAA-ND.
CAP CER 150PF 50V NP0 5% RADIAL - MR055A151JAAAP2
 Order CAP CER 150PF 50V NP0 5% RADIAL-MR055A151JAAAP2 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A151JAAAP2-ND.