CAP CER 680PF 100V 5% NP0 AXIAL - MA101A681JAA

Digi-Key Part Number MA101A681JAA-ND
Price Break
5000
Unit Price
0.1969
Extended Price
984.50
Manufacturer Part NumberMA101A681JAA
Product DescriptionCAP CER 680PF 100V 5% NP0 AXIAL
Quantity Available 0
All prices are in GBP

CAP CER 680PF 100V 5% NP0 AXIAL - MA101A681JAA Details
Technical/Catalog InformationMA101A681JAA
VendorAVX Corporation
CategoryCapacitors
Capacitance680pF
Voltage - Rated100V
Tolerance±5%
Package / CaseAxial
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesCeralam® MA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MA101A681JAA
MA101A681JAA

Purchase CAP CER 680PF 100V 5% NP0 AXIAL - MA101A681JAA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 680PF 100V 5% NP0 AXIAL - MA101A681JAA
CAP CER 680PF 100V 5% NP0 AXIAL - MA101A681JAA

CAP CER 680PF 100V 5% NP0 AXIAL - MA101A681JAA (MA101A681JAA-ND)

Related parts:
CAP CER 680PF 100V 5% NP0 AXIAL - MA101A681JAA-BULK
 Order CAP CER 680PF 100V 5% NP0 AXIAL-MA101A681JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A681JAA-BULK-ND.
CAP CER 680PF 100V 5% NP0 AXIAL - MA101A681JAA
 Order CAP CER 680PF 100V 5% NP0 AXIAL-MA101A681JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A681JAA-ND.
CAP CER 680PF 100V 5% NP0 AXIAL - SA101A681JAA
 Order CAP CER 680PF 100V 5% NP0 AXIAL-SA101A681JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A681JAA-ND.
CAP CER 680PF 100V 5% NP0 AXIAL - SA101A681JAC-LF
 Order CAP CER 680PF 100V 5% NP0 AXIAL-SA101A681JAC-LF online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A681JAC-LF-ND.
CAP CER 680PF 100V 5% NP0 AXIAL - SA101A681JAC
 Order CAP CER 680PF 100V 5% NP0 AXIAL-SA101A681JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A681JAC-ND.
CAP CER 680PF 100V 5% NP0 AXIAL - SA101A681JAK
 Order CAP CER 680PF 100V 5% NP0 AXIAL-SA101A681JAK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A681JAK-ND.
CAP CER 680PF 100V 5% NP0 AXIAL - SA101A681JAR
 Order CAP CER 680PF 100V 5% NP0 AXIAL-SA101A681JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A681JAR-ND.
CAP CER 680PF 100V 5% NP0 AXIAL - SA101A681JARC
 Order CAP CER 680PF 100V 5% NP0 AXIAL-SA101A681JARC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101A681JARC-ND.
CAP CER 10PF 100V 5% NP0 AXIAL - MA101A100JAA-BULK
 Order CAP CER 10PF 100V 5% NP0 AXIAL-MA101A100JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A100JAA-BULK-ND.
CAP CER 10PF 100V 5% NP0 AXIAL - MA101A100JAA
 Order CAP CER 10PF 100V 5% NP0 AXIAL-MA101A100JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A100JAA-ND.
CAP CER 100PF 100V 5% NP0 AXIAL - MA101A101JAA-BULK
 Order CAP CER 100PF 100V 5% NP0 AXIAL-MA101A101JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A101JAA-BULK-ND.
CAP CER 100PF 100V 5% NP0 AXIAL - MA101A101JAA
 Order CAP CER 100PF 100V 5% NP0 AXIAL-MA101A101JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A101JAA-ND.
CAP CER 120PF 100V 5% NP0 AXIAL - MA101A121JAA-BULK
 Order CAP CER 120PF 100V 5% NP0 AXIAL-MA101A121JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A121JAA-BULK-ND.
CAP CER 15PF 100V 5% NP0 AXIAL - MA101A150JAA-BULK
 Order CAP CER 15PF 100V 5% NP0 AXIAL-MA101A150JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A150JAA-BULK-ND.
CAP CER 150PF 100V 5% NP0 AXIAL - MA101A151JAA-BULK
 Order CAP CER 150PF 100V 5% NP0 AXIAL-MA101A151JAA-BULK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A151JAA-BULK-ND.