CAP CER 1.5PF 100V NP0 AXIAL - MA101A1R5DAAAP1 - Capacitors

Digi-Key Part Number MA101A1R5DAAAP1-ND
Price Break
4000
Unit Price
0.55599
Extended Price
2223.96
Manufacturer Part NumberMA101A1R5DAAAP1
Product DescriptionCAP CER 1.5PF 100V NP0 AXIAL
Quantity Available 0
All prices are in GBP

CAP CER 1.5PF 100V NP0 AXIAL - MA101A1R5DAAAP1 - Capacitors Details
Technical/Catalog InformationMA101A1R5DAAAP1
VendorAVX Corporation
CategoryCapacitors
Capacitance1.5pF
Voltage - Rated100V
Tolerance±0.5pF
Package / CaseAxial
Temperature CoefficientC0G, NP0
PackagingTape & Box (TB)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesCeralam® MA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MA101A1R5DAAAP1
MA101A1R5DAAAP1

Purchase CAP CER 1.5PF 100V NP0 AXIAL - MA101A1R5DAAAP1 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 1.5PF 100V NP0 AXIAL - MA101A1R5DAAAP1
Capacitors

CAP CER 1.5PF 100V NP0 AXIAL - MA101A1R5DAAAP1 (MA101A1R5DAAAP1-ND)

Related parts Capacitors :
CAP CER 1.5PF 100V NP0 AXIAL - MA101A1R5DAAAP1
 Order CAP CER 1.5PF 100V NP0 AXIAL-MA101A1R5DAAAP1 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A1R5DAAAP1-ND.
CAP CER 10PF 200V 5% NP0 AXIAL - SA052A100JAA
 Order CAP CER 10PF 200V 5% NP0 AXIAL-SA052A100JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A100JAA-ND.
CAP CER 100PF 200V 5% NP0 AXIAL - SA052A101JAA
 Order CAP CER 100PF 200V 5% NP0 AXIAL-SA052A101JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A101JAA-ND.
CAP CER 100PF 200V 5% NP0 AXIAL - SA052A101JAC
 Order CAP CER 100PF 200V 5% NP0 AXIAL-SA052A101JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A101JAC-ND.
CAP CER 100PF 200V 10% NP0 AXIAL - SA052A101KAC-LG
 Order CAP CER 100PF 200V 10% NP0 AXIAL-SA052A101KAC-LG online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A101KAC-LG-ND.
CAP CER 120PF 200V 5% NP0 AXIAL - SA052A121JAA
 Order CAP CER 120PF 200V 5% NP0 AXIAL-SA052A121JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A121JAA-ND.
CAP CER 15PF 200V 5% NP0 AXIAL - SA052A150JAA
 Order CAP CER 15PF 200V 5% NP0 AXIAL-SA052A150JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A150JAA-ND.
CAP CER 15PF 200V 5% NP0 AXIAL - SA052A150JAC
 Order CAP CER 15PF 200V 5% NP0 AXIAL-SA052A150JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A150JAC-ND.
CAP CER 15PF 200V 5% NP0 AXIAL - SA052A150JAR
 Order CAP CER 15PF 200V 5% NP0 AXIAL-SA052A150JAR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A150JAR-ND.
CAP CER 18PF 200V 5% NP0 AXIAL - SA052A180JAA
 Order CAP CER 18PF 200V 5% NP0 AXIAL-SA052A180JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A180JAA-ND.
CAP CER 20PF 200V 5% NP0 AXIAL - SA052A200JAA
 Order CAP CER 20PF 200V 5% NP0 AXIAL-SA052A200JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A200JAA-ND.
CAP CER 22PF 200V 5% NP0 AXIAL - SA052A220JAA
 Order CAP CER 22PF 200V 5% NP0 AXIAL-SA052A220JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A220JAA-ND.
CAP CER 22PF 200V 5% NP0 AXIAL - SA052A220JAC
 Order CAP CER 22PF 200V 5% NP0 AXIAL-SA052A220JAC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A220JAC-ND.
CAP CER 22PF 200V 10% NP0 AXIAL - SA052A220KAA
 Order CAP CER 22PF 200V 10% NP0 AXIAL-SA052A220KAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A220KAA-ND.
CAP CER 27PF 200V 5% NP0 AXIAL - SA052A270JAA
 Order CAP CER 27PF 200V 5% NP0 AXIAL-SA052A270JAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA052A270JAA-ND.