CAP POLYFILM BOX 47000PF 400V 5% - BF064I0473JDB - Capacitors

Digi-Key Part Number BF064I0473JDB-ND
Price Break
900
Unit Price
0.1122
Extended Price
100.98
Manufacturer Part NumberBF064I0473JDB
Product DescriptionCAP POLYFILM BOX 47000PF 400V 5%
Quantity Available Non-Stock
All prices are in GBP

CAP POLYFILM BOX 47000PF 400V 5% - BF064I0473JDB - Capacitors Details
Technical/Catalog InformationBF064I0473JDB
VendorAVX Corporation
CategoryCapacitors
Capacitance0.047µF
Voltage - Rated400V
Tolerance±5%
SeriesBF
Package / CaseRadial
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 100°C
Lead Spacing0.2" (5.08mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names BF064I0473JDB
BF064I0473JDB

Purchase CAP POLYFILM BOX 47000PF 400V 5% - BF064I0473JDB - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP POLYFILM BOX 47000PF 400V 5% - BF064I0473JDB
Capacitors

CAP POLYFILM BOX 47000PF 400V 5% - BF064I0473JDB (BF064I0473JDB-ND)

Related parts Capacitors :
CAP POLYFILM BOX 47000PF 400V 5% - BF064I0473JDB
 Order CAP POLYFILM BOX 47000PF 400V 5%-BF064I0473JDB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF064I0473JDB-ND.
CAP POLYFILM BOX 47000PF 400V 5% - BN104I0473JEN
 Order CAP POLYFILM BOX 47000PF 400V 5%-BN104I0473JEN online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BN104I0473JEN-ND.
CAP POLYFILM BOX .015UF 400V 5% - BF024I0153J
 Order CAP POLYFILM BOX .015UF 400V 5%-BF024I0153J online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2044-ND.
CAP POLYFILM BOX 47000PF 63V 5% - BQ014D0473J
 Order CAP POLYFILM BOX 47000PF 63V 5%-BQ014D0473J online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3381-ND.
CAP POLYFILM BOX 47000PF 100V 5% - BQ014E0473J
 Order CAP POLYFILM BOX 47000PF 100V 5%-BQ014E0473J online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3408-ND.
CAP POLYFILM BOX 15000PF 400V 5% - BQ024I0153J
 Order CAP POLYFILM BOX 15000PF 400V 5%-BQ024I0153J online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BQ024I0153J-ND.
CAP POLYFILM BOX 1000PF 400V 5% - BF014I0102JDB
 Order CAP POLYFILM BOX 1000PF 400V 5%-BF014I0102JDB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF014I0102JDB-ND.
CAP POLYFILM BOX 1000PF 400V 5% - BF014I0102JDD
 Order CAP POLYFILM BOX 1000PF 400V 5%-BF014I0102JDD online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF014I0102JDD-ND.
CAP POLYFILM BOX 10000PF 400V 5% - BF014I0103JDB
 Order CAP POLYFILM BOX 10000PF 400V 5%-BF014I0103JDB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF014I0103JDB-ND.
CAP POLYFILM BOX 10000PF 400V 5% - BF014I0103JDD
 Order CAP POLYFILM BOX 10000PF 400V 5%-BF014I0103JDD online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF014I0103JDD-ND.
CAP POLYFILM BOX 1500PF 400V 5% - BF014I0152JDD
 Order CAP POLYFILM BOX 1500PF 400V 5%-BF014I0152JDD online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF014I0152JDD-ND.
CAP POLYFILM BOX 2200PF 400V 5% - BF014I0222JDC
 Order CAP POLYFILM BOX 2200PF 400V 5%-BF014I0222JDC online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF014I0222JDC-ND.
CAP POLYFILM BOX 3300PF 400V 5% - BF014I0332JDB
 Order CAP POLYFILM BOX 3300PF 400V 5%-BF014I0332JDB online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF014I0332JDB-ND.
CAP POLYFILM BOX 4700PF 400V 5% - BF014I0472J--
 Order CAP POLYFILM BOX 4700PF 400V 5%-BF014I0472J-- online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF014I0472J---ND.
CAP POLYFILM BOX 4700PF 400V 5% - BF014I0472JDA
 Order CAP POLYFILM BOX 4700PF 400V 5%-BF014I0472JDA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number BF014I0472JDA-ND.