CAP CER 5000PF 100V 20% DISC RAD - 5SK502MEDAA - Capacitors

Digi-Key Part Number 5SK502MEDAA-ND
Price Break
2500
Unit Price
0.03119
Extended Price
77.97
Manufacturer Part Number5SK502MEDAA
Product DescriptionCAP CER 5000PF 100V 20% DISC RAD
Quantity Available Non-Stock
All prices are in GBP

CAP CER 5000PF 100V 20% DISC RAD - 5SK502MEDAA - Capacitors Details
Technical/Catalog Information5SK502MEDAA
VendorAVX Corporation
CategoryCapacitors
Capacitance5000pF
Voltage - Rated100V
Tolerance±20%
Package / CaseDisc - Radial
Temperature CoefficientY5U (E)
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-30°C ~ 85°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5SK502MEDAA
5SK502MEDAA

Purchase CAP CER 5000PF 100V 20% DISC RAD - 5SK502MEDAA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 5000PF 100V 20% DISC RAD - 5SK502MEDAA
Capacitors

CAP CER 5000PF 100V 20% DISC RAD - 5SK502MEDAA (5SK502MEDAA-ND)

Related parts Capacitors :
CAP CER 5000PF 100V 20% DISC RAD - 5SK502MEDAA
 Order CAP CER 5000PF 100V 20% DISC RAD-5SK502MEDAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5SK502MEDAA-ND.
CAP CER 220PF 100V 20% DISC RAD - 5OK221MAAJI
 Order CAP CER 220PF 100V 20% DISC RAD-5OK221MAAJI online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4244-3-ND.
CAP CER 470PF 100V 20% DISC RAD - 5OK471MAAJI
 Order CAP CER 470PF 100V 20% DISC RAD-5OK471MAAJI online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4247-3-ND.
CAP CER 220PF 100V 20% DISC RAD - 5OK221MAAJI
 Order CAP CER 220PF 100V 20% DISC RAD-5OK221MAAJI online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4244-1-ND.
CAP CER 470PF 100V 20% DISC RAD - 5OK471MAAJI
 Order CAP CER 470PF 100V 20% DISC RAD-5OK471MAAJI online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4247-1-ND.
CAP CER 100PF 100V 20% DISC RAD - 5AK101MAFAA
 Order CAP CER 100PF 100V 20% DISC RAD-5AK101MAFAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AK101MAFAA-ND.
CAP CER 4700PF 100V 20% DISC RAD - 5NK472MEHAA
 Order CAP CER 4700PF 100V 20% DISC RAD-5NK472MEHAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5NK472MEHAA-ND.
CAP CER 5000PF 3KV 20% DISC RAD - 5NT502MGMCP
 Order CAP CER 5000PF 3KV 20% DISC RAD-5NT502MGMCP online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5NT502MGMCP-ND.
CAP CER 560PF 100V 20% DISC RAD - 5NU561MEFCD
 Order CAP CER 560PF 100V 20% DISC RAD-5NU561MEFCD online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5NU561MEFCD-ND.
CAP CER 910PF 100V 20% DISC RAD - 5NU911MCJIU
 Order CAP CER 910PF 100V 20% DISC RAD-5NU911MCJIU online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5NU911MCJIU-ND.
CAP CER 3300PF 100V 20% DISC RAD - 5SK332MACAA
 Order CAP CER 3300PF 100V 20% DISC RAD-5SK332MACAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5SK332MACAA-ND.
CAP CER 6800PF 100V 20% DISC RAD - 5SK682MADAA
 Order CAP CER 6800PF 100V 20% DISC RAD-5SK682MADAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5SK682MADAA-ND.
CAP CER 5000PF 1KV 20% DISC RAD - 5SR502MEFCA
 Order CAP CER 5000PF 1KV 20% DISC RAD-5SR502MEFCA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5SR502MEFCA-ND.
CAP CER 5000PF 1KV 20% DISC RAD - 5SR502MEFLA
 Order CAP CER 5000PF 1KV 20% DISC RAD-5SR502MEFLA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5SR502MEFLA-ND.
CAP CER 120PF 100V 10% DISC RAD - 5AK121KAFJI
 Order CAP CER 120PF 100V 10% DISC RAD-5AK121KAFJI online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4203-3-ND.