CAP CER 68PF 100V 10% DISC RAD - 5NU680KNDCM

Digi-Key Part Number 5NU680KNDCM-ND
Price Break
1000
Unit Price
0.0462
Extended Price
46.20
Manufacturer Part Number5NU680KNDCM
Product DescriptionCAP CER 68PF 100V 10% DISC RAD
Quantity Available Non-Stock
All prices are in GBP

CAP CER 68PF 100V 10% DISC RAD - 5NU680KNDCM Details
Technical/Catalog Information5NU680KNDCM
VendorAVX Corporation
CategoryCapacitors
Capacitance68pF
Voltage - Rated100V
Tolerance±10%
Package / CaseDisc - Radial
Temperature Coefficient-
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-30°C ~ 85°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5NU680KNDCM
5NU680KNDCM

Purchase CAP CER 68PF 100V 10% DISC RAD - 5NU680KNDCM
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 68PF 100V 10% DISC RAD - 5NU680KNDCM
CAP CER 68PF 100V 10% DISC RAD - 5NU680KNDCM

CAP CER 68PF 100V 10% DISC RAD - 5NU680KNDCM (5NU680KNDCM-ND)

Related parts :
CAP CER 68PF 100V 10% DISC RAD - 5NU680KNDCM
 Order CAP CER 68PF 100V 10% DISC RAD-5NU680KNDCM online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5NU680KNDCM-ND.
CAP CER 68PF 100V 10% DISC RAD - 5NU680KNCCM
 Order CAP CER 68PF 100V 10% DISC RAD-5NU680KNCCM online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5NU680KNCCM-ND.
CAP CER 120PF 100V 10% DISC RAD - 5AK121KAFJI
 Order CAP CER 120PF 100V 10% DISC RAD-5AK121KAFJI online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4203-3-ND.
CAP CER 22PF 100V 10% DISC RAD - 5AK220KABJI
 Order CAP CER 22PF 100V 10% DISC RAD-5AK220KABJI online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4205-3-ND.
CAP CER 27PF 100V 10% DISC RAD - 5AK270KABJI
 Order CAP CER 27PF 100V 10% DISC RAD-5AK270KABJI online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4206-3-ND.
CAP CER 33PF 100V 10% DISC RAD - 5AK330KOBAM
 Order CAP CER 33PF 100V 10% DISC RAD-5AK330KOBAM online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4207-3-ND.
CAP CER 68PF 100V 5% DISC RAD - 5AK680JAEJH
 Order CAP CER 68PF 100V 5% DISC RAD-5AK680JAEJH online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4208-2-ND.
CAP CER 33PF 100V 10% DISC RAD - 5KK330KOAAM
 Order CAP CER 33PF 100V 10% DISC RAD-5KK330KOAAM online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4210-3-ND.
CAP CER 56PF 100V 10% DISC RAD - 5KK560KOAAM
 Order CAP CER 56PF 100V 10% DISC RAD-5KK560KOAAM online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4211-3-ND.
CAP CER 100PF 100V 10% DISC RAD - 5MK101KOAAM
 Order CAP CER 100PF 100V 10% DISC RAD-5MK101KOAAM online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4213-3-ND.
CAP CER 100PF 100V 10% DISC RAD - 5NK101KOAAM
 Order CAP CER 100PF 100V 10% DISC RAD-5NK101KOAAM online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4216-3-ND.
CAP CER 470PF 100V 10% DISC RAD - 5NK471KOBAM
 Order CAP CER 470PF 100V 10% DISC RAD-5NK471KOBAM online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4217-3-ND.
CAP CER 1000PF 100V 10% DISC RAD - 5OK102KABJH
 Order CAP CER 1000PF 100V 10% DISC RAD-5OK102KABJH online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4241-2-ND.
CAP CER 1000PF 100V 10% DISC RAD - 5OK102KABJI
 Order CAP CER 1000PF 100V 10% DISC RAD-5OK102KABJI online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4242-3-ND.
CAP CER 1000PF 100V 10% DISC RAD - 5OK102KOBAM
 Order CAP CER 1000PF 100V 10% DISC RAD-5OK102KOBAM online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4243-3-ND.