CAP CER 470PF 3KV 10% DISC RAD - 5NT471KCECA - Capacitors

Digi-Key Part Number 5NT471KCECA-ND
Price Break
1000
Unit Price
0.05417
Extended Price
54.17
Manufacturer Part Number5NT471KCECA
Product DescriptionCAP CER 470PF 3KV 10% DISC RAD
Quantity Available Non-Stock
All prices are in GBP

CAP CER 470PF 3KV 10% DISC RAD - 5NT471KCECA - Capacitors Details
Technical/Catalog Information5NT471KCECA
VendorAVX Corporation
CategoryCapacitors
Capacitance470pF
Voltage - Rated3000V (3kV)
Tolerance±10%
Package / CaseDisc - Radial
Temperature CoefficientY5V (F)
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.394" (10.00mm)
Operating Temperature-30°C ~ 85°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5NT471KCECA
5NT471KCECA

Purchase CAP CER 470PF 3KV 10% DISC RAD - 5NT471KCECA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 470PF 3KV 10% DISC RAD - 5NT471KCECA
Capacitors

CAP CER 470PF 3KV 10% DISC RAD - 5NT471KCECA (5NT471KCECA-ND)

Related parts Capacitors :
CAP CER 470PF 3KV 10% DISC RAD - 5NT471KCECA
 Order CAP CER 470PF 3KV 10% DISC RAD-5NT471KCECA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5NT471KCECA-ND.
CAP CER 470PF 3KV 10% DISC RAD - 5NT471KBECA
 Order CAP CER 470PF 3KV 10% DISC RAD-5NT471KBECA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5NT471KBECA-ND.
CAP CER 470PF 100V 10% DISC RAD - 5NK471KOBAM
 Order CAP CER 470PF 100V 10% DISC RAD-5NK471KOBAM online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4217-3-ND.
CAP CER 470PF 500V 10% DISC RAD - 5NQ471KOBAM
 Order CAP CER 470PF 500V 10% DISC RAD-5NQ471KOBAM online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4221-3-ND.
CAP CER 470PF 1000V 10% DISC RAD - 5NR471KABLH
 Order CAP CER 470PF 1000V 10% DISC RAD-5NR471KABLH online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4233-2-ND.
CAP CER 470PF 2000V 10% DISC RAD - 5NS471KRECA
 Order CAP CER 470PF 2000V 10% DISC RAD-5NS471KRECA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4238-ND.
CAP CER 470PF 100V 10% DISC RAD - 5OK471KOAAM
 Order CAP CER 470PF 100V 10% DISC RAD-5OK471KOAAM online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4246-3-ND.
CAP CER 470PF 500V 10% DISC RAD - 5OQ471KOAAM
 Order CAP CER 470PF 500V 10% DISC RAD-5OQ471KOAAM online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4254-3-ND.
CAP CER 470PF 2000V 10% DISC RAD - 6LS471KBFCT
 Order CAP CER 470PF 2000V 10% DISC RAD-6LS471KBFCT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4294-ND.
CAP CER 470PF 2000V 10% DISC RAD - 6LS471KNFCM
 Order CAP CER 470PF 2000V 10% DISC RAD-6LS471KNFCM online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4295-3-ND.
CAP CER 470PF 100V 10% DISC RAD - 5NK471KOBAM
 Order CAP CER 470PF 100V 10% DISC RAD-5NK471KOBAM online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4217-1-ND.
CAP CER 470PF 500V 10% DISC RAD - 5NQ471KOBAM
 Order CAP CER 470PF 500V 10% DISC RAD-5NQ471KOBAM online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4221-1-ND.
CAP CER 470PF 1000V 10% DISC RAD - 5NR471KABLH
 Order CAP CER 470PF 1000V 10% DISC RAD-5NR471KABLH online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4233-1-ND.
CAP CER 470PF 100V 10% DISC RAD - 5OK471KOAAM
 Order CAP CER 470PF 100V 10% DISC RAD-5OK471KOAAM online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4246-1-ND.
CAP CER 470PF 500V 10% DISC RAD - 5OQ471KOAAM
 Order CAP CER 470PF 500V 10% DISC RAD-5OQ471KOAAM online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4254-1-ND.