CAP CER 220PF 2KV 10% DISC RAD - 5NS221KBBCA - Capacitors

Digi-Key Part Number 5NS221KBBCA-ND
Price Break
1000
Unit Price
0.03881
Extended Price
38.81
Manufacturer Part Number5NS221KBBCA
Product DescriptionCAP CER 220PF 2KV 10% DISC RAD
Quantity Available Non-Stock
All prices are in GBP

CAP CER 220PF 2KV 10% DISC RAD - 5NS221KBBCA - Capacitors Details
Technical/Catalog Information5NS221KBBCA
VendorAVX Corporation
CategoryCapacitors
Capacitance220pF
Voltage - Rated2000V (2kV)
Tolerance±10%
Package / CaseDisc - Radial
Temperature CoefficientY5V (F)
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-30°C ~ 85°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5NS221KBBCA
5NS221KBBCA

Purchase CAP CER 220PF 2KV 10% DISC RAD - 5NS221KBBCA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 220PF 2KV 10% DISC RAD - 5NS221KBBCA
Capacitors

CAP CER 220PF 2KV 10% DISC RAD - 5NS221KBBCA (5NS221KBBCA-ND)

Related parts Capacitors :
CAP CER 220PF 2KV 10% DISC RAD - 5NS221KBBCA
 Order CAP CER 220PF 2KV 10% DISC RAD-5NS221KBBCA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5NS221KBBCA-ND.
CAP CER 220PF 2KV 10% DISC RAD - 5NS221KABCA
 Order CAP CER 220PF 2KV 10% DISC RAD-5NS221KABCA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5NS221KABCA-ND.
CAP CER 220PF 2KV 10% DISC RAD - 5NS221KABCH
 Order CAP CER 220PF 2KV 10% DISC RAD-5NS221KABCH online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5NS221KABCH-ND.
CAP CER 220PF 2KV 10% DISC RAD - 5NS222KBJCA
 Order CAP CER 220PF 2KV 10% DISC RAD-5NS222KBJCA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5NS222KBJCA-ND.
CAP CER 220PF 2KV 10% DISC RAD - 6LS221KEDCI
 Order CAP CER 220PF 2KV 10% DISC RAD-6LS221KEDCI online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 6LS221KEDCI-ND.
CAP CER 220PF 1000V 10% DISC RAD - 5NR221KAACA
 Order CAP CER 220PF 1000V 10% DISC RAD-5NR221KAACA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4230-ND.
CAP CER 220PF 2000V 10% DISC RAD - 6LS221KNDCM
 Order CAP CER 220PF 2000V 10% DISC RAD-6LS221KNDCM online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4290-3-ND.
CAP CER 220PF 2000V 10% DISC RAD - 6LS221KRCCT
 Order CAP CER 220PF 2000V 10% DISC RAD-6LS221KRCCT online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4291-ND.
CAP CER 220PF 2000V 10% DISC RAD - 6LS221KNDCM
 Order CAP CER 220PF 2000V 10% DISC RAD-6LS221KNDCM online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4290-1-ND.
CAP CER 220PF 100V 10% DISC RAD - 5MK221KOAAL
 Order CAP CER 220PF 100V 10% DISC RAD-5MK221KOAAL online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5MK221KOAAL-ND.
CAP CER 220PF 500V 10% DISC RAD - 5MQ221KOAAM
 Order CAP CER 220PF 500V 10% DISC RAD-5MQ221KOAAM online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5MQ221KOAAM-ND.
CAP CER 220PF 1KV 10% DISC RAD - 5NR221KAACH
 Order CAP CER 220PF 1KV 10% DISC RAD-5NR221KAACH online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5NR221KAACH-ND.
CAP CER 220PF 1KV 10% DISC RAD - 5NR221KAACK
 Order CAP CER 220PF 1KV 10% DISC RAD-5NR221KAACK online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5NR221KAACK-ND.
CAP CER 220PF 1KV 10% DISC RAD - 5NR221KAALH
 Order CAP CER 220PF 1KV 10% DISC RAD-5NR221KAALH online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5NR221KAALH-ND.
CAP CER 220PF 1KV 10% DISC RAD - 5NR221KAALI
 Order CAP CER 220PF 1KV 10% DISC RAD-5NR221KAALI online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5NR221KAALI-ND.