CAP CER 12PF 4KV 5% DISC RADIAL - 5GU120JECCANM - Capacitors

Digi-Key Part Number 5GU120JECCANM-ND
Price Break
1500
Unit Price
0.05214
Extended Price
78.21
Manufacturer Part Number5GU120JECCANM
Product DescriptionCAP CER 12PF 4KV 5% DISC RADIAL
Quantity Available Non-Stock
All prices are in GBP

CAP CER 12PF 4KV 5% DISC RADIAL - 5GU120JECCANM - Capacitors Details
Technical/Catalog Information5GU120JECCANM
VendorAVX Corporation
CategoryCapacitors
Capacitance12pF
Voltage - Rated4000V (4 kV)
Tolerance±5%
Package / CaseDisc - Radial
Temperature CoefficientC0G, NP0
PackagingTape & Box (TB)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5GU120JECCANM
5GU120JECCANM

Purchase CAP CER 12PF 4KV 5% DISC RADIAL - 5GU120JECCANM - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 12PF 4KV 5% DISC RADIAL - 5GU120JECCANM
Capacitors

CAP CER 12PF 4KV 5% DISC RADIAL - 5GU120JECCANM (5GU120JECCANM-ND)

Related parts Capacitors :
CAP CER 12PF 4KV 5% DISC RADIAL - 5GU120JECCANM
 Order CAP CER 12PF 4KV 5% DISC RADIAL-5GU120JECCANM online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5GU120JECCANM-ND.
CAP CER 12PF 100V 5% DISC RADIAL - 5AK120JAAAI
 Order CAP CER 12PF 100V 5% DISC RADIAL-5AK120JAAAI online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AK120JAAAI-ND.
CAP CER 12PF 1KV 5% DISC RADIAL - 5AR120JEBNI
 Order CAP CER 12PF 1KV 5% DISC RADIAL-5AR120JEBNI online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AR120JEBNI-ND.
CAP CER 12PF 2KV 5% DISC RADIAL - 5AS120JEBCA
 Order CAP CER 12PF 2KV 5% DISC RADIAL-5AS120JEBCA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AS120JEBCA-ND.
CAP CER 56PF 4KV 5% DISC RADIAL - 5AU560JPJCE
 Order CAP CER 56PF 4KV 5% DISC RADIAL-5AU560JPJCE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AU560JPJCE-ND.
CAP CER 68PF 4KV 5% DISC RADIAL - 5AU680JPKCE
 Order CAP CER 68PF 4KV 5% DISC RADIAL-5AU680JPKCE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AU680JPKCE-ND.
CAP CER 10PF 4KV 5% DISC RADIAL - 5GU100JECCANM
 Order CAP CER 10PF 4KV 5% DISC RADIAL-5GU100JECCANM online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5GU100JECCANM-ND.
CAP CER 15PF 4KV 5% DISC RADIAL - 5GU150JECCANM
 Order CAP CER 15PF 4KV 5% DISC RADIAL-5GU150JECCANM online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5GU150JECCANM-ND.
CAP CER 18PF 4KV 5% DISC RADIAL - 5GU180JEECANM
 Order CAP CER 18PF 4KV 5% DISC RADIAL-5GU180JEECANM online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5GU180JEECANM-ND.
CAP CER 20PF 4KV 5% DISC RADIAL - 5GU200JEECANM
 Order CAP CER 20PF 4KV 5% DISC RADIAL-5GU200JEECANM online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5GU200JEECANM-ND.
CAP CER 22PF 4KV 5% DISC RADIAL - 5GU220JEECANM
 Order CAP CER 22PF 4KV 5% DISC RADIAL-5GU220JEECANM online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5GU220JEECANM-ND.
CAP CER 25PF 4KV 5% DISC RADIAL - 5GU250JEECANM
 Order CAP CER 25PF 4KV 5% DISC RADIAL-5GU250JEECANM online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5GU250JEECANM-ND.
CAP CER 27PF 4KV 5% DISC RADIAL - 5GU270JEECANM
 Order CAP CER 27PF 4KV 5% DISC RADIAL-5GU270JEECANM online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5GU270JEECANM-ND.
CAP CER 30PF 4KV 5% DISC RADIAL - 5GU300JEECANM
 Order CAP CER 30PF 4KV 5% DISC RADIAL-5GU300JEECANM online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5GU300JEECANM-ND.
CAP CER 33PF 4KV 5% DISC RADIAL - 5GU330JEFCANM
 Order CAP CER 33PF 4KV 5% DISC RADIAL-5GU330JEFCANM online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5GU330JEFCANM-ND.