CAP CER 22PF 100V 5% DISC RADIAL - 5AK220JABAA - Capacitors

Digi-Key Part Number 5AK220JABAA-ND
Price Break
5000
Unit Price
0.01964
Extended Price
98.20
Manufacturer Part Number5AK220JABAA
Product DescriptionCAP CER 22PF 100V 5% DISC RADIAL
Quantity Available Non-Stock
All prices are in GBP

CAP CER 22PF 100V 5% DISC RADIAL - 5AK220JABAA - Capacitors Details
Technical/Catalog Information5AK220JABAA
VendorAVX Corporation
CategoryCapacitors
Capacitance22pF
Voltage - Rated100V
Tolerance±5%
Package / CaseDisc - Radial
Temperature CoefficientC0G, NP0
PackagingTape & Box (TB)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-30°C ~ 85°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5AK220JABAA
5AK220JABAA

Purchase CAP CER 22PF 100V 5% DISC RADIAL - 5AK220JABAA - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 22PF 100V 5% DISC RADIAL - 5AK220JABAA
Capacitors

CAP CER 22PF 100V 5% DISC RADIAL - 5AK220JABAA (5AK220JABAA-ND)

Related parts Capacitors :
CAP CER 22PF 100V 5% DISC RADIAL - 5AK220JABAA
 Order CAP CER 22PF 100V 5% DISC RADIAL-5AK220JABAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AK220JABAA-ND.
CAP CER 22PF 100V 5% DISC RADIAL - 5AK220JABAH
 Order CAP CER 22PF 100V 5% DISC RADIAL-5AK220JABAH online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AK220JABAH-ND.
CAP CER 22PF 100V 5% DISC RADIAL - 5AK220JOBAL
 Order CAP CER 22PF 100V 5% DISC RADIAL-5AK220JOBAL online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AK220JOBAL-ND.
CAP CER 22PF 100V 5% DISC RADIAL - 5AK220JOBAM
 Order CAP CER 22PF 100V 5% DISC RADIAL-5AK220JOBAM online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AK220JOBAM-ND.
CAP CER 22PF 100V 5% DISC RADIAL - 5GK220JAAAA
 Order CAP CER 22PF 100V 5% DISC RADIAL-5GK220JAAAA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5GK220JAAAA-ND.
CAP CER 22PF 100V 5% DISC RAD - 5AK220JABAI
 Order CAP CER 22PF 100V 5% DISC RAD-5AK220JABAI online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4204-3-ND.
CAP CER 22PF 100V 5% DISC RAD - 5AK220JABAI
 Order CAP CER 22PF 100V 5% DISC RAD-5AK220JABAI online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4204-1-ND.
CAP CER 11PF 100V 5% DISC RADIAL - 5AK110JDAAI
 Order CAP CER 11PF 100V 5% DISC RADIAL-5AK110JDAAI online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AK110JDAAI-ND.
CAP CER 12PF 100V 5% DISC RADIAL - 5AK120JAAAI
 Order CAP CER 12PF 100V 5% DISC RADIAL-5AK120JAAAI online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AK120JAAAI-ND.
CAP CER 15PF 100V 5% DISC RADIAL - 5AK150JAAAI
 Order CAP CER 15PF 100V 5% DISC RADIAL-5AK150JAAAI online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AK150JAAAI-ND.
CAP CER 15PF 100V 5% DISC RADIAL - 5AK150JDAAI
 Order CAP CER 15PF 100V 5% DISC RADIAL-5AK150JDAAI online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AK150JDAAI-ND.
CAP CER 18PF 100V 5% DISC RADIAL - 5AK180JOBAM
 Order CAP CER 18PF 100V 5% DISC RADIAL-5AK180JOBAM online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AK180JOBAM-ND.
CAP CER 27PF 100V 5% DISC RADIAL - 5AK270JABAI
 Order CAP CER 27PF 100V 5% DISC RADIAL-5AK270JABAI online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AK270JABAI-ND.
CAP CER 27PF 100V 5% DISC RADIAL - 5AK270JDBAI
 Order CAP CER 27PF 100V 5% DISC RADIAL-5AK270JDBAI online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AK270JDBAI-ND.
CAP CER 27PF 100V 5% DISC RADIAL - 5AK270JOBAL
 Order CAP CER 27PF 100V 5% DISC RADIAL-5AK270JOBAL online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AK270JOBAL-ND.