RES NET 470 OHM 14P 13RES SMD - SOMC1401470RGEA

Digi-Key Part Number SOMC1401470RGEA-ND
Price Break
2000
Unit Price
0.21714
Extended Price
434.28
Manufacturer Part NumberSOMC1401470RGEA
Product DescriptionRES NET 470 OHM 14P 13RES SMD
Quantity Available Non-Stock
All prices are in GBP

RES NET 470 OHM 14P 13RES SMD - SOMC1401470RGEA Details
Technical/Catalog InformationSOMC1401470RGEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms470
Tolerance±2%
Power Per Element80mW
Circuit TypeBussed
Number of Pins14
PackagingTape & Reel (TR)
Number of Resistors13
Package / CaseNon-Standard SMD
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SOMC1401470RGEA
SOMC1401470RGEA

Purchase RES NET 470 OHM 14P 13RES SMD - SOMC1401470RGEA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES NET 470 OHM 14P 13RES SMD - SOMC1401470RGEA
RES NET 470 OHM 14P 13RES SMD - SOMC1401470RGEA

RES NET 470 OHM 14P 13RES SMD - SOMC1401470RGEA (SOMC1401470RGEA-ND)

Related parts :
RES NET 470 OHM 14P 13RES SMD - SOMC1401470RGEA
 Order RES NET 470 OHM 14P 13RES SMD-SOMC1401470RGEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number SOMC1401470RGEA-ND.
RES NET 100K OHM 14P 13RES SMD - SOMC1401100KGEA
 Order RES NET 100K OHM 14P 13RES SMD-SOMC1401100KGEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number SOMC1401100KGEA-ND.
RES NET 100 OHM 14P 13RES SMD - SOMC1401100RGEA
 Order RES NET 100 OHM 14P 13RES SMD-SOMC1401100RGEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number SOMC1401100RGEA-ND.
RES NET 10K OHM 14P 13RES SMD - SOMC140110K0GEA
 Order RES NET 10K OHM 14P 13RES SMD-SOMC140110K0GEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number SOMC140110K0GEA-ND.
RES NET 110 OHM 14P 13RES SMD - SOMC1401110RGEA
 Order RES NET 110 OHM 14P 13RES SMD-SOMC1401110RGEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number SOMC1401110RGEA-ND.
RES NET 15K OHM 14P 13RES SMD - SOMC140115K0GEA
 Order RES NET 15K OHM 14P 13RES SMD-SOMC140115K0GEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number SOMC140115K0GEA-ND.
RES NET 1K OHM 14P 13RES SMD - SOMC14011K00GEA
 Order RES NET 1K OHM 14P 13RES SMD-SOMC14011K00GEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number SOMC14011K00GEA-ND.
RES NET 1M OHM 14P 13RES SMD - SOMC14011M00GEA
 Order RES NET 1M OHM 14P 13RES SMD-SOMC14011M00GEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number SOMC14011M00GEA-ND.
RES NET 22K OHM 14P 13RES SMD - SOMC140122K0GEA
 Order RES NET 22K OHM 14P 13RES SMD-SOMC140122K0GEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number SOMC140122K0GEA-ND.
RES NET 2.2K OHM 14P 13RES SMD - SOMC14012K20GEA
 Order RES NET 2.2K OHM 14P 13RES SMD-SOMC14012K20GEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number SOMC14012K20GEA-ND.
RES NET 2.7K OHM 14P 13RES SMD - SOMC14012K70GEA
 Order RES NET 2.7K OHM 14P 13RES SMD-SOMC14012K70GEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number SOMC14012K70GEA-ND.
RES NET 330 OHM 14P 13RES SMD - SOMC1401330RGEA
 Order RES NET 330 OHM 14P 13RES SMD-SOMC1401330RGEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number SOMC1401330RGEA-ND.
RES NET 33K OHM 14P 13RES SMD - SOMC140133K0GEA
 Order RES NET 33K OHM 14P 13RES SMD-SOMC140133K0GEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number SOMC140133K0GEA-ND.
RES NET 3.3K OHM 14P 13RES SMD - SOMC14013K30GEA
 Order RES NET 3.3K OHM 14P 13RES SMD-SOMC14013K30GEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number SOMC14013K30GEA-ND.
RES NET 430 OHM 14P 13RES SMD - SOMC1401430RGEA
 Order RES NET 430 OHM 14P 13RES SMD-SOMC1401430RGEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number SOMC1401430RGEA-ND.