RES NET 47K OHM 14P 13RES DIP - MDP140147K0GE04 - Resistors

Digi-Key Part Number MDP140147K0GE04-ND
Price Break
250
Unit Price
0.16172
Extended Price
40.43
Manufacturer Part NumberMDP140147K0GE04
Product DescriptionRES NET 47K OHM 14P 13RES DIP
Quantity Available Non-Stock
All prices are in GBP

RES NET 47K OHM 14P 13RES DIP - MDP140147K0GE04 - Resistors Details
Technical/Catalog InformationMDP140147K0GE04
VendorVishay/Dale
CategoryResistors
Resistance In Ohms47.0K
Tolerance±2%
Power Per Element125mW
Circuit TypeBussed
Number of Pins14
PackagingTube
Number of Resistors13
Package / Case14-DIP
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MDP140147K0GE04
MDP140147K0GE04

Purchase RES NET 47K OHM 14P 13RES DIP - MDP140147K0GE04 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES NET 47K OHM 14P 13RES DIP - MDP140147K0GE04
Resistors

RES NET 47K OHM 14P 13RES DIP - MDP140147K0GE04 (MDP140147K0GE04-ND)

Related parts Resistors:
RES NET 47K OHM 14P 13RES DIP - MDP140147K0GE04
 Order RES NET 47K OHM 14P 13RES DIP-MDP140147K0GE04 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP140147K0GE04-ND.
RES NET 4.7K OHM 14P 13RES DIP - MDP14014K70GE04
 Order RES NET 4.7K OHM 14P 13RES DIP-MDP14014K70GE04 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP14014K70GE04-ND.
RES NET 100K OHM 14P 13RES DIP - MDP1401100KGE04
 Order RES NET 100K OHM 14P 13RES DIP-MDP1401100KGE04 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP1401100KGE04-ND.
RES NET 10K OHM 14P 13RES DIP - MDP140110K0GE04
 Order RES NET 10K OHM 14P 13RES DIP-MDP140110K0GE04 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP140110K0GE04-ND.
RES NET 1K OHM 14P 13RES DIP - MDP14011K00GE04
 Order RES NET 1K OHM 14P 13RES DIP-MDP14011K00GE04 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP14011K00GE04-ND.
RES NET 220 OHM 14P 13RES DIP - MDP1401220RGE04
 Order RES NET 220 OHM 14P 13RES DIP-MDP1401220RGE04 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP1401220RGE04-ND.
RES NET 270 OHM 14P 13RES DIP - MDP1401270RGE04
 Order RES NET 270 OHM 14P 13RES DIP-MDP1401270RGE04 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP1401270RGE04-ND.
RES NET 2.7K OHM 14P 13RES DIP - MDP14012K70GE04
 Order RES NET 2.7K OHM 14P 13RES DIP-MDP14012K70GE04 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP14012K70GE04-ND.
RES NET 33K OHM 14P 13RES DIP - MDP140133K0GE04
 Order RES NET 33K OHM 14P 13RES DIP-MDP140133K0GE04 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP140133K0GE04-ND.
RES NET 3.3K OHM 14P 13RES DIP - MDP14013K30GE04
 Order RES NET 3.3K OHM 14P 13RES DIP-MDP14013K30GE04 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP14013K30GE04-ND.
RES NET 4.3K OHM 14P 13RES DIP - MDP14014K30GE04
 Order RES NET 4.3K OHM 14P 13RES DIP-MDP14014K30GE04 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP14014K30GE04-ND.
RES NET 5.1K OHM 14P 13RES DIP - MDP14015K10GE04
 Order RES NET 5.1K OHM 14P 13RES DIP-MDP14015K10GE04 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP14015K10GE04-ND.
RES NET 47K OHM 14P 7RES DIP - MDP140347K0GE04
 Order RES NET 47K OHM 14P 7RES DIP-MDP140347K0GE04 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP140347K0GE04-ND.
RES NET 4.7K OHM 14P 7RES DIP - MDP14034K70GE04
 Order RES NET 4.7K OHM 14P 7RES DIP-MDP14034K70GE04 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP14034K70GE04-ND.
RES NET 47K OHM 14P 13RES SMD - SOMC140147K0GEA
 Order RES NET 47K OHM 14P 13RES SMD-SOMC140147K0GEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number SOMC140147K0GEA-ND.