RES NET 680 OHM 8P 4RES SIP - CSC08A03680RGPA

Digi-Key Part Number CSC08A03680RGPA-ND
Price Break
2000
Unit Price
0.14669
Extended Price
293.38
Manufacturer Part NumberCSC08A03680RGPA
Product DescriptionRES NET 680 OHM 8P 4RES SIP
Quantity Available Non-Stock
All prices are in GBP

RES NET 680 OHM 8P 4RES SIP - CSC08A03680RGPA Details
Technical/Catalog InformationCSC08A03680RGPA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms680
Tolerance±2%
Power Per Element300mW
Circuit TypeIsolated
Number of Pins8
PackagingBulk
Number of Resistors4
Package / Case8-SIP
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CSC08A03680RGPA
CSC08A03680RGPA

Purchase RES NET 680 OHM 8P 4RES SIP - CSC08A03680RGPA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES NET 680 OHM 8P 4RES SIP - CSC08A03680RGPA
RES NET 680 OHM 8P 4RES SIP - CSC08A03680RGPA

RES NET 680 OHM 8P 4RES SIP - CSC08A03680RGPA (CSC08A03680RGPA-ND)

Related parts :
RES NET 680 OHM 8P 4RES SIP - CSC08A03680RGPA
 Order RES NET 680 OHM 8P 4RES SIP-CSC08A03680RGPA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC08A03680RGPA-ND.
RES NET 680 OHM 8P 4RES SIP - MSP08C03680RGEJ
 Order RES NET 680 OHM 8P 4RES SIP-MSP08C03680RGEJ online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MSP08C03680RGEJ-ND.
RES NET 680 OHM 5P 4RES SIP - CSC05A01680RGPA
 Order RES NET 680 OHM 5P 4RES SIP-CSC05A01680RGPA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC05A01680RGPA-ND.
RES NET 100K OHM 8P 4RES SIP - CSC08A03100KFPA
 Order RES NET 100K OHM 8P 4RES SIP-CSC08A03100KFPA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC08A03100KFPA-ND.
RES NET 100K OHM 8P 4RES SIP - CSC08A03100KGPA
 Order RES NET 100K OHM 8P 4RES SIP-CSC08A03100KGPA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC08A03100KGPA-ND.
RES NET 100 OHM 8P 4RES SIP - CSC08A03100RGPA
 Order RES NET 100 OHM 8P 4RES SIP-CSC08A03100RGPA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC08A03100RGPA-ND.
RES NET 10K OHM 8P 4RES SIP - CSC08A0310K0FPA
 Order RES NET 10K OHM 8P 4RES SIP-CSC08A0310K0FPA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC08A0310K0FPA-ND.
RES NET 10K OHM 8P 4RES SIP - CSC08A0310K0GPA
 Order RES NET 10K OHM 8P 4RES SIP-CSC08A0310K0GPA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC08A0310K0GPA-ND.
RES NET 120 OHM 8P 4RES SIP - CSC08A03120RGPA
 Order RES NET 120 OHM 8P 4RES SIP-CSC08A03120RGPA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC08A03120RGPA-ND.
RES NET 150K OHM 8P 4RES SIP - CSC08A03150KGPA
 Order RES NET 150K OHM 8P 4RES SIP-CSC08A03150KGPA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC08A03150KGPA-ND.
RES NET 1K OHM 8P 4RES SIP - CSC08A031K00FPA
 Order RES NET 1K OHM 8P 4RES SIP-CSC08A031K00FPA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC08A031K00FPA-ND.
RES NET 1K OHM 8P 4RES SIP - CSC08A031K00GPA
 Order RES NET 1K OHM 8P 4RES SIP-CSC08A031K00GPA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC08A031K00GPA-ND.
RES NET 1.5K OHM 8P 4RES SIP - CSC08A031K50GPA
 Order RES NET 1.5K OHM 8P 4RES SIP-CSC08A031K50GPA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC08A031K50GPA-ND.
RES NET 1.8K OHM 8P 4RES SIP - CSC08A031K80GPA
 Order RES NET 1.8K OHM 8P 4RES SIP-CSC08A031K80GPA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC08A031K80GPA-ND.
RES NET 1M OHM 8P 4RES SIP - CSC08A031M00GPA
 Order RES NET 1M OHM 8P 4RES SIP-CSC08A031M00GPA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC08A031M00GPA-ND.